OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-500E - Isolators
| Digi-Key Part Number | 516-1486-1-ND |
1 10 100 250 500 1000 |
3.45000 3.03600 2.57600 2.30000 2.11600 1.61000 |
Extended Price
3.45 30.36 257.60 575.00 1058.00 1610.00 |
| Manufacturer Part Number | HCPL-0611-500E | |||
| Description | OPTOCOUPLER LOG-OUT 10MBD 8-SOIC | |||
| Quantity Available | 4057 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0611-500E |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 50mA |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0611 500E HCPL0611500E 516 1486 1 ND 51614861ND 516-1486-1 |
HCPL-0611-500E Specification Sheet
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-500E (516-1486-1-ND) - Isolators
Related parts Isolators:OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1486-1-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1486-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1486-6-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1080-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1485-1-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1485-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-000E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1634-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1485-6-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1071-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1071-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0601#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1075-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0601
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1075-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1080-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-061A
Order 'optocoupler log-out 10mbd 8-soic - HCPL-061A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1084-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-061N
Order 'optocoupler log-out 10mbd 8-soic - HCPL-061N' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1085-5-ND.
Send this link via E-Mail
Help With This Screen
