OPTOCOUPLR IGBT DRV 2A 8DIP WIDE - HCNW3120-000E - Isolators
| Digi-Key Part Number | 516-1470-5-ND |
1 10 100 250 500 1000 |
5.43000 4.80500 3.72000 3.41000 2.94500 2.32500 |
Extended Price
5.43 48.05 372.00 852.50 1472.50 2325.00 |
| Manufacturer Part Number | HCNW3120-000E | |||
| Description | OPTOCOUPLR IGBT DRV 2A 8DIP WIDE | |||
| Quantity Available | 235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCNW3120-000E |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (400 mil) |
| Voltage - Isolation | 5000Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | - |
| Current - Output / Channel | 2.5A |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCNW3120 000E HCNW3120000E 516 1470 5 ND 51614705ND 516-1470-5 |
HCNW3120-000E Specification Sheet
OPTOCOUPLR IGBT DRV 2A 8DIP WIDE - HCNW3120-000E (516-1470-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLR IGBT DRV 2A 8DIP WIDE - HCNW3120-000E
Order 'optocouplr igbt drv 2a 8dip wide - HCNW3120-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1470-5-ND.
OPTOCOUPLR IGBT DRV 2A 8DIP WIDE - HCNW3120
Order 'optocouplr igbt drv 2a 8dip wide - HCNW3120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1124-5-ND.
OPTOCOUPLR ANLG HI-LIN 8DIP WIDE - HCNR200-000E
Order 'optocouplr anlg hi-lin 8dip wide - HCNR200-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1522-5-ND.
OPTOCOUPLR ANLG HI-LIN 8DIP WIDE - HCNR201-000E
Order 'optocouplr anlg hi-lin 8dip wide - HCNR201-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1523-5-ND.
OPTOCOUPLER T-OUT 1MBD 8DIP WIDE - HCNW136-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW136-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1524-5-ND.
OPTOCOUPLER T-OUT 1MBD 8DIP WIDE - HCNW4502-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW4502-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1525-5-ND.
OPTOCOUPLER IGBT DRV 0.4A 8SOIC - HCPL-0314-000E
Order 'optocoupler igbt drv 0.4a 8soic - HCPL-0314-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1527-5-ND.
OPTOCOUPLER IGBT DRIVE 0.4A 8DIP - HCPL-3140-000E
Order 'optocoupler igbt drive 0.4a 8dip - HCPL-3140-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1583-5-ND.
OPTOCOUPLER T-OUT 1MBD 8DIP WIDE - HCNW135-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW135-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1610-5-ND.
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW137-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW137-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1611-5-ND.
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2601-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW2601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1617-5-ND.
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2611-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW2611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1618-5-ND.
OPTOCOUPLER T-OUT 1MBD 8DIP WIDE - HCNW4503-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW4503-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1620-5-ND.
OPTOCOUPLR ANLG HI-LIN 8DIP WIDE - HCNR200
Order 'optocouplr anlg hi-lin 8dip wide - HCNR200' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1135-5-ND.
OPTOCOUPLR ANLG HI-LIN 8DIP WIDE - HCNR201
Order 'optocouplr anlg hi-lin 8dip wide - HCNR201' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1136-5-ND.
Send this link via E-Mail
Help With This Screen
