OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3760
| Digi-Key Part Number | 516-1133-5-ND |
200 |
4.86400 |
Extended Price
972.80 |
| Manufacturer Part Number | HCPL-3760 | |||
| Description | OPTOCOUPLER AC/DC LOGIC 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HCPL-3760 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | Logic |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 30mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 3760 HCPL3760 516 1133 5 ND 51611335ND 516-1133-5 |
HCPL-3760 Specification Sheet
OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3760 (516-1133-5-ND)
Related parts :OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3760
Order 'optocoupler ac/dc logic 8-dip - HCPL-3760' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1133-5-ND.
OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3760-000E
Order 'optocoupler ac/dc logic 8-dip - HCPL-3760-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1677-5-ND.
OPTOCOUPLER AC/DC LOGIC 8-DIP - HCPL-3700
Order 'optocoupler ac/dc logic 8-dip - HCPL-3700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1131-5-ND.
OTOCOUPLER AC/DC-LOGIC 8-SMD - HCPL-3760-500E
Order 'otocoupler ac/dc-logic 8-smd - HCPL-3760-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3760-500E-ND.
OPTOCOUPLER AC/DC-LOGIC 8-DIP - HCPL3700
Order 'optocoupler ac/dc-logic 8-dip - HCPL3700' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL3700-ND.
OPTOCOUPLER AC/DC-LOGIC 8-DIP - HCPL3700W
Order 'optocoupler ac/dc-logic 8-dip - HCPL3700W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL3700W-ND.
OPTOCOUPLER AC/DC-LOG 8-DIP - HCPL-5760
Order 'optocoupler ac/dc-log 8-dip - HCPL-5760' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5760-ND.
OPTOCOUPLER AC/DC-LOGIC 8-SMD GW - HCPL-3760-300E
Order 'optocoupler ac/dc-logic 8-smd gw - HCPL-3760-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1743-5-ND.
OPTOCOUPLER AC/DC LOGIC 8DIP - HCPL-3700-000E
Order 'optocoupler ac/dc logic 8dip - HCPL-3700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1545-5-ND.
OPTOCOUPLER 8MBD LO CURR 8-DIP - HCPL-2300
Order 'optocoupler 8mbd lo curr 8-dip - HCPL-2300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1068-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-2601
Order 'optocoupler log-out 10mbd 8-dip - HCPL-2601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1076-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-2611
Order 'optocoupler log-out 10mbd 8-dip - HCPL-2611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1078-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-7601
Order 'optocoupler log-out 10mbd 8-dip - HCPL-7601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1098-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-7611
Order 'optocoupler log-out 10mbd 8-dip - HCPL-7611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1099-5-ND.
OPTOCOUPLER 2CH 15MBD 3.3V 8-DIP - HCPL-263L
Order 'optocoupler 2ch 15mbd 3.3v 8-dip - HCPL-263L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1102-5-ND.
Send this link via E-Mail
Help With This Screen
