OPTOCOUPLER AC/DC LOGIC GW 8-SMD - HCPL-3700#300 - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3700#300
| Digi-Key Part Number | 516-1132-5-ND |
350 |
3.16800 |
Extended Price
1108.80 |
| Manufacturer Part Number | HCPL-3700#300 | |||
| Description | OPTOCOUPLER AC/DC LOGIC GW 8-SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3700#300
| Technical/Catalog Information | HCPL-3700#300 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | Logic |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 30mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 3700#300 HCPL3700#300 516 1132 5 ND 51611325ND 516-1132-5 |
HCPL-3700#300 Specification Sheet
OPTOCOUPLER AC/DC LOGIC GW 8-SMD - HCPL-3700#300 (516-1132-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3700#300OPTOCOUPLER AC/DC LOGIC GW 8-SMD - HCPL-3700#300
Order 'optocoupler ac/dc logic gw 8-smd - HCPL-3700#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1132-5-ND.
OPTOCOUPLER AC/DC LOGIC GW 8-SMD - HCPL-3760#300
Order 'optocoupler ac/dc logic gw 8-smd - HCPL-3760#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1134-5-ND.
OPTOCOUPLER AC/DC LOGIC GW 8-SMD - HCPL-3700-300E
Order 'optocoupler ac/dc logic gw 8-smd - HCPL-3700-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1676-5-ND.
OTOCOUPLER AC/DC-LOGIC UL 8-SMD - HCPL-3700-520E
Order 'otocoupler ac/dc-logic ul 8-smd - HCPL-3700-520E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3700-520E-ND.
OTOCOUPLER AC/DC-LOGIC UL 8-SMD - HCPL-3700-520
Order 'otocoupler ac/dc-logic ul 8-smd - HCPL-3700-520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3700-520-ND.
OPTOCOUPLER MOD SIGMA-D GW 8-SMD - HCPL-7560-300E
Order 'optocoupler mod sigma-d gw 8-smd - HCPL-7560-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1686-ND.
OPTOCOUPLER AC/DC-LOGIC 8-SMD GW - HCPL-3760-300E
Order 'optocoupler ac/dc-logic 8-smd gw - HCPL-3760-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1743-5-ND.
OPTOCOUPLER LOGIC 5MBD GW 8-SMD - HCPL-2200#300
Order 'optocoupler logic 5mbd gw 8-smd - HCPL-2200#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1054-5-ND.
OTOCOUPLER AC/DC-LOG UL 8-SMD GW - HCPL-3700-320E
Order 'otocoupler ac/dc-log ul 8-smd gw - HCPL-3700-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3700-320E-ND.
OTOCOUPLER AC/DC-LOG UL 8-SMD GW - HCPL-3700-320
Order 'otocoupler ac/dc-log ul 8-smd gw - HCPL-3700-320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3700-320-ND.
OPTOCOUPLER CMOS 50MBD GW 8-SMD - HCPL-7723-300
Order 'optocoupler cmos 50mbd gw 8-smd - HCPL-7723-300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1108-5-ND.
OPTOCOUPLER CMOS 12MBD GW 8-SMD - HCPL-7710#300
Order 'optocoupler cmos 12mbd gw 8-smd - HCPL-7710#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1115-5-ND.
OPTOCOUPLER LOGIC 5MBD 8-SMD - HCPL-2200-500E
Order 'optocoupler logic 5mbd 8-smd - HCPL-2200-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1648-1-ND.
OPTOCOUPLER LOGIC 5MBD 8-SMD - HCPL-2200-500E
Order 'optocoupler logic 5mbd 8-smd - HCPL-2200-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1648-2-ND.
OPTOCOUPLER CMOS 12MBD GW 8-SMD - HCPL-7710-300E
Order 'optocoupler cmos 12mbd gw 8-smd - HCPL-7710-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1688-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD HCPL-3700#300
Send this link via E-Mail
Help With This Screen
