Keywords:





Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314

OPTOCOUPLER IGBT DRV 0.4A 8-SOIC - HCPL-0314 - Isolators

Digi-Key Part Number 516-1126-5-ND
Price Break
700
Unit Price
1.72500
Extended Price
1207.50
Manufacturer Part NumberHCPL-0314
DescriptionOPTOCOUPLER IGBT DRV 0.4A 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314
Technical/Catalog InformationHCPL-0314
VendorAvago Technologies US Inc.
CategoryIsolators
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
Voltage - Isolation3750Vrms
Configuration1, One Direction
Input TypeDC
Output TypePush-Pull, Totem-Pole
Data Rate-
Current - Output / Channel600mA
PackagingTube
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HCPL 0314
HCPL0314
516 1126 5 ND
51611265ND
516-1126-5

HCPL-0314 Specification Sheet

Image of OPTOCOUPLER IGBT DRV 0.4A 8-SOIC - HCPL-0314

OPTOCOUPLER IGBT DRV 0.4A 8-SOIC - HCPL-0314 (516-1126-5-ND) - Isolators

Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314
 Order 'optocoupler igbt drv 0.4a 8-soic - HCPL-0314' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1126-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314-500E
 Order 'optocoupler 1ch 0.4a 8-soic - HCPL-0314-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0314-500E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0730
 Order 'optocoupler darl-out 2ch 8-soic - HCPL-0730' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1015-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731#500
 Order 'optocoupler darl-out 2ch 8-soic - HCPL-0731#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1017-2-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731
 Order 'optocoupler darl-out 2ch 8-soic - HCPL-0731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1017-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0500
 Order 'optocoupler t-out 1mbd 8-soic - HCPL-0500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1024-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501#500
 Order 'optocoupler t-out 1mbd 8-soic - HCPL-0501#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1027-2-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501
 Order 'optocoupler t-out 1mbd 8-soic - HCPL-0501' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1027-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0452
 Order 'optocoupler t-out 1mbd 8-soic - HCPL-0452' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1030-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0453
 Order 'optocoupler t-out 1mbd 8-soic - HCPL-0453' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1033-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0601#500
 Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1075-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0601
 Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1075-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0601-000E
 Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1471-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0452-000E
 Order 'optocoupler t-out 1mbd 8-soic - HCPL-0452-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1628-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0500-000E
 Order 'optocoupler t-out 1mbd 8-soic - HCPL-0500-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1630-5-ND.

Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0314
Send this link via E-Mail
Help With This Screen

OPTOCOUPLER IGBT DRV 0.4A 8-SOIC - HCPL-0314
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER IGBT DRIVE 5A - ACNW3190-000E Next: OPTOCOUPLER IGBT DRV 0.4A 8SOIC - HCPL-0314-000E
OPTOCOUPLER IGBT DRV 0.4A 8-SOIC - HCPL-0314