OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720 - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0720
| Digi-Key Part Number | 516-1113-5-ND |
300 |
4.62000 |
Extended Price
1386.00 |
| Manufacturer Part Number | HCPL-0720 | |||
| Description | OPTOCOUPLER CMOS 25MBD 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0720
| Technical/Catalog Information | HCPL-0720 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | Logic |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | 25Mbs |
| Current - Output / Channel | 10mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 0720 HCPL0720 516 1113 5 ND 51611135ND 516-1113-5 |
HCPL-0720 Specification Sheet
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720 (516-1113-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0720OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1113-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1534-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1111-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1639-5-ND.
OPTOCOUPLER 25MBD 8NS VDE 8-SOIC - HCPL-0720-060E
Order 'optocoupler 25mbd 8ns vde 8-soic - HCPL-0720-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0720-060E-ND.
OPTOCOUPLER 25MBD 8NS 8-SOIC - HCPL-0720-500E
Order 'optocoupler 25mbd 8ns 8-soic - HCPL-0720-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0720-500E-ND.
OPTOCOUPLER 25MBD 8NS VDE 8-SOIC - HCPL-0720-560E
Order 'optocoupler 25mbd 8ns vde 8-soic - HCPL-0720-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0720-560E-ND.
OPTOCOUPLER CMOS 50MBD 8-SOIC - HCPL-0723
Order 'optocoupler cmos 50mbd 8-soic - HCPL-0723' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1109-5-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710#500
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1116-2-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1116-5-ND.
OPTOCOUPLER CMOS 15MBD 8-SOIC - HCPL-0738
Order 'optocoupler cmos 15mbd 8-soic - HCPL-0738' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1117-5-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-500E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1489-1-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-500E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1489-2-ND.
OPTOCOUPLER CMOS 50MBD 8-SOIC - HCPL-0723-000E
Order 'optocoupler cmos 50mbd 8-soic - HCPL-0723-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1640-5-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-000E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1705-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0720
Send this link via E-Mail
Help With This Screen
