OPTOCOUPLER CMOS 25MBD 8-DIP - HCPL-7720
| Digi-Key Part Number | 516-1112-5-ND |
250 |
3.26000 |
Extended Price
815.00 |
| Manufacturer Part Number | HCPL-7720 | |||
| Description | OPTOCOUPLER CMOS 25MBD 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HCPL-7720 |
| Vendor | Avago Technologies US Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Package Name | 8-DIP |
| Isolation Voltage | 3750 Vrms [Min] |
| Configuration | 1 |
| Input Type | Buffered |
| Output Type | Logic, Bipolar |
| Continuous Output Current Per Channel | 9.00 mA [Max] |
| Fall Time | 8.000 ns [Typ] |
| Rise Time | 9.00 ns [Typ] |
| Data Rate | 25.00 Mb/s [Nom] |
| Packaging | Tube |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Input Current | 10.00 µA [Max] |
| Input Voltage | 2.000 V [Min] |
| Input Voltage | 5.500 V [Max] |
| Input Voltage | 4.500 V [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 7720 HCPL7720 516 1112 5 ND 51611125ND 516-1112-5 |
HCPL-7720 Specification Sheet
OPTOCOUPLER CMOS 25MBD 8-DIP - HCPL-7720 (516-1112-5-ND)
Related parts:OPTOCOUPLER CMOS 25MBD 8-DIP - HCPL-7720
Order 'optocoupler cmos 25mbd 8-dip - HCPL-7720' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1112-5-ND.
OPTOCOUPLER CMOS 25MBD 8-DIP - HCPL-7720-000E
Order 'optocoupler cmos 25mbd 8-dip - HCPL-7720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1689-5-ND.
OPTOCOUPLER CMOS 25MBD 8-DIP - HCPL-7721
Order 'optocoupler cmos 25mbd 8-dip - HCPL-7721' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1110-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1111-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1113-5-ND.
OPTOCOUPLER CMOS 12MBD 8-DIP - HCPL-7710
Order 'optocoupler cmos 12mbd 8-dip - HCPL-7710' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1114-5-ND.
OPTOCOUPLER CMOS 12MBD 8-DIP - HCPL-7710-000E
Order 'optocoupler cmos 12mbd 8-dip - HCPL-7710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1480-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1534-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721-000E
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1639-5-ND.
OPTOCOUPLER 1CH 2.5MBD 8-DIP - HCPL-2219-000E
Order 'optocoupler 1ch 2.5mbd 8-dip - HCPL-2219-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219-000E-ND.
OPTOCOUPLER 1CH 2.5MBD 8-DIP - HCPL-2219
Order 'optocoupler 1ch 2.5mbd 8-dip - HCPL-2219' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2219-ND.
OPTOCOUPLER 25MBD 8NS UL 8-DIP - HCPL-7720-020E
Order 'optocoupler 25mbd 8ns ul 8-dip - HCPL-7720-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-020E-ND.
OPTOCOUPLER 25MBD 8NS UL 8-DIP - HCPL-7720-020
Order 'optocoupler 25mbd 8ns ul 8-dip - HCPL-7720-020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-020-ND.
OPTOCOUPLER 25MBD 8NS VDE 8-DIP - HCPL-7720-060E
Order 'optocoupler 25mbd 8ns vde 8-dip - HCPL-7720-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-7720-060E-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP - HCPL-4506
Order 'optocoupler/ipm 1mbd 8-dip - HCPL-4506' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1038-5-ND.
Send this link via E-Mail
Help With This Screen