OPTOCOUPLER 2CH TOTEM 20MBD 8SMD - HCPL-2430#300 - Isolators
| Digi-Key Part Number | 516-1107-5-ND |
150 |
11.08600 |
Extended Price
1662.90 |
| Manufacturer Part Number | HCPL-2430#300 | |||
| Description | OPTOCOUPLER 2CH TOTEM 20MBD 8SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HCPL-2430#300 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | 3750Vrms |
| Configuration | 2, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 40Mbs |
| Current - Output / Channel | 25mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 2430#300 HCPL2430#300 516 1107 5 ND 51611075ND 516-1107-5 |
HCPL-2430#300 Specification Sheet
OPTOCOUPLER 2CH TOTEM 20MBD 8SMD - HCPL-2430#300 (516-1107-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER 2CH TOTEM 20MBD 8SMD - HCPL-2430#300
Order 'optocoupler 2ch totem 20mbd 8smd - HCPL-2430#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1107-5-ND.
OPTOCOUPLER 2CH TOTEM 20MBD 8DIP - HCPL-2430
Order 'optocoupler 2ch totem 20mbd 8dip - HCPL-2430' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1106-5-ND.
OPTOCOUPLER 2CH TOTEM 20MBD 8DIP - HCPL-2430-000E
Order 'optocoupler 2ch totem 20mbd 8dip - HCPL-2430-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1539-5-ND.
OPTOCOUPLER TRI-STATE 20MBD 8SMD - HCPL-2400#300
Order 'optocoupler tri-state 20mbd 8smd - HCPL-2400#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1105-5-ND.
OPTOCPLR 2CH TOTEM 20MBD GW 8SMD - HCPL-2430-300E
Order 'optocplr 2ch totem 20mbd gw 8smd - HCPL-2430-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1657-5-ND.
OPTOCOUPLER 2CH 5MBD 8-SMD - HCPL-2231-500E
Order 'optocoupler 2ch 5mbd 8-smd - HCPL-2231-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2231-500E-ND.
OPTOCOUPLER 2CH 5MBD 8-SMD - HCPL-2231#500
Order 'optocoupler 2ch 5mbd 8-smd - HCPL-2231#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2231#500-ND.
OPTOCOUPLER 2CH 5MBD 8-SMD - HCPL-2232-500E
Order 'optocoupler 2ch 5mbd 8-smd - HCPL-2232-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2232-500E-ND.
OPTOCOUPLER 2CH 5MBD 8-SMD - HCPL-2232#500
Order 'optocoupler 2ch 5mbd 8-smd - HCPL-2232#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2232#500-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-2630-320E
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-2630-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2630-320E-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-2630#320
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-2630#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2630#320-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-2631-320E
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-2631-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2631-320E-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-2631#320
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-2631#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-2631#320-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-263A-320E
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-263A-320E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A-320E-ND.
OPTOCOUPLER 2CH 10MBD UL 8SMD GW - HCPL-263A#320
Order 'optocoupler 2ch 10mbd ul 8smd gw - HCPL-263A#320' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A#320-ND.
Send this link via E-Mail
Help With This Screen
