Keywords:





Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A

OPTOCPLR LOG-OUT 2CH 10MBD 8SOIC - HCPL-063A - Isolators

Digi-Key Part Number 516-1095-5-ND
Price Break
300
Unit Price
5.17000
Extended Price
1551.00
Manufacturer Part NumberHCPL-063A
DescriptionOPTOCPLR LOG-OUT 2CH 10MBD 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A
Technical/Catalog InformationHCPL-063A
VendorAvago Technologies US Inc.
CategoryIsolators
Mounting TypeSurface Mount
Package / Case8-SOIC (3.9mm Width)
Voltage - Isolation3750Vrms
Configuration2, One Direction
Input TypeDC
Output TypeOpen Collector
Data Rate10Mbs
Current - Output / Channel50mA
PackagingTube
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HCPL 063A
HCPL063A
516 1095 5 ND
51610955ND
516-1095-5

HCPL-063A Specification Sheet

Image of OPTOCPLR LOG-OUT 2CH 10MBD 8SOIC - HCPL-063A

OPTOCPLR LOG-OUT 2CH 10MBD 8SOIC - HCPL-063A (516-1095-5-ND) - Isolators

Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A
 Order 'optocplr log-out 2ch 10mbd 8soic - HCPL-063A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1095-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A-000E
 Order 'optocplr log-out 2ch 10mbd 8soic - HCPL-063A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1531-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A-500E
 Order 'optocplr log-out 2ch 10mbd 8soic - HCPL-063A-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-063A-500E-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A#500
 Order 'optocplr log-out 2ch 10mbd 8soic - HCPL-063A#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1095-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063N
 Order 'optocplr log-out 2ch 10mbd 8soic - HCPL-063N' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1097-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063N-000E
 Order 'optocplr log-out 2ch 10mbd 8soic - HCPL-063N-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1532-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL-0661-000E
 Order 'optocplr log-out 2ch 10mbd 8soic - HCPL-0661-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1533-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263A
 Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1094-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263N
 Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263N' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1096-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263A-000E
 Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1667-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263N-000E
 Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263N-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1669-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2231
 Order 'optocplr log-out 2ch 5mbd 8dip - HCPL-2231' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1061-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2232
 Order 'optocplr log-out 2ch 5mbd 8dip - HCPL-2232' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1063-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2232-000E
 Order 'optocplr log-out 2ch 5mbd 8dip - HCPL-2232-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1473-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0630#500
 Order 'optocplr 2ch log-out 10mbd 8soic - HCPL-0630#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1088-2-ND.

Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-063A
Send this link via E-Mail
Help With This Screen

OPTOCPLR LOG-OUT 2CH 10MBD 8SOIC - HCPL-063A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263N-000E Next: OPTOCPLR LOG-OUT 2CH 10MBD 8SOIC - HCPL-063A-000E
OPTOCPLR LOG-OUT 2CH 10MBD 8SOIC - HCPL-063A