OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263A - Isolators
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263A
| Digi-Key Part Number | 516-1094-5-ND |
300 |
4.29000 |
Extended Price
1287.00 |
| Manufacturer Part Number | HCPL-263A | |||
| Description | OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263A
| Technical/Catalog Information | HCPL-263A |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Voltage - Isolation | 3750Vrms |
| Configuration | 2, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 10Mbs |
| Current - Output / Channel | 50mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 263A HCPL263A 516 1094 5 ND 51610945ND 516-1094-5 |
HCPL-263A Specification Sheet
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263A (516-1094-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263AOPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263A
Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1094-5-ND.
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263A-000E
Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1667-5-ND.
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263N
Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263N' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1096-5-ND.
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263N-000E
Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263N-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1669-5-ND.
OPTOCPLR LOG-OUT 2CH 5MBD 8-DIP - HCPL-2231-000E
Order 'optocplr log-out 2ch 5mbd 8-dip - HCPL-2231-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1582-5-ND.
OPTOCOUPLER 2CH 10MBD UL 8-DIP - HCPL-263A-020E
Order 'optocoupler 2ch 10mbd ul 8-dip - HCPL-263A-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-263A-020E-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-2630
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-2630' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1086-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-2631
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-2631' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1089-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-4661
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-4661' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1092-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-2630-000E
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-2630-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1475-5-ND.
OPTOCPLR 2CH LOG-OUT 10MBD 8-DIP - HCPL-4661-000E
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-4661-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1680-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-2601
Order 'optocoupler log-out 10mbd 8-dip - HCPL-2601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1076-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-2611
Order 'optocoupler log-out 10mbd 8-dip - HCPL-2611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1078-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-7601
Order 'optocoupler log-out 10mbd 8-dip - HCPL-7601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1098-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-DIP - HCPL-7611
Order 'optocoupler log-out 10mbd 8-dip - HCPL-7611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1099-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-263A
Send this link via E-Mail
Help With This Screen
