Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2601 - Isolators
| Digi-Key Part Number | 516-1074-5-ND |
462 |
2.44199 |
Extended Price
1128.20 |
| Manufacturer Part Number | HCNW2601 | |||
| Description | OPTOCPLR LOG-OUT 10MBD 8DIP WIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601
| Technical/Catalog Information | HCNW2601 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (400 mil) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 50mA |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCNW2601 HCNW2601 516 1074 5 ND 51610745ND 516-1074-5 |
HCNW2601 Specification Sheet
OPTOCPLR LOG-OUT 10MBD 8DIP WIDE - HCNW2601 (516-1074-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601
Order 'optocplr log-out 10mbd 8dip wide - HCNW2601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1074-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW2601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1617-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW137
Order 'optocplr log-out 10mbd 8dip wide - HCNW137' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1072-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2611
Order 'optocplr log-out 10mbd 8dip wide - HCNW2611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1082-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW137-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW137-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1611-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2611-000E
Order 'optocplr log-out 10mbd 8dip wide - HCNW2611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1618-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2631-000E
Order 'optocplr 2ch log-out 10mbd 8dip - HCPL-2631-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1541-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (300 mil) 6N137
Order 'optocplr log-out 10mbd 8-dip - 6N137' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1070-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD Gull Wing HCNW2611#300
Order 'optocplr log-out 10mbd gw smd w - HCNW2611#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1083-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SMD Gull Wing HCNW2611-300E
Order 'optocplr log-out 10mbd gw 8smd w - HCNW2611-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1619-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW4562
Order 'optocplr hi band 9mhz 8dip wide - HCNW4562' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1050-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2231
Order 'optocplr log-out 2ch 5mbd 8dip - HCPL-2231' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1061-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2232
Order 'optocplr log-out 2ch 5mbd 8dip - HCPL-2232' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1063-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2211
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2211' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1065-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-2630
Order 'optocplr 2ch log-out 10mbd 8-dip - HCPL-2630' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1086-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2601
Send this link via E-Mail
Help With This Screen
