OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600
| Digi-Key Part Number | 516-1071-5-ND |
800 |
1.40000 |
Extended Price
1120.00 |
| Manufacturer Part Number | HCPL-0600 | |||
| Description | OPTOCOUPLER LOG-OUT 10MBD 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HCPL-0600 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 50mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 0600 HCPL0600 516 1071 5 ND 51610715ND 516-1071-5 |
HCPL-0600 Specification Sheet
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600 (516-1071-5-ND)
Related parts :OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1071-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1485-1-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1485-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600-000E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1734-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1485-6-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1071-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0601#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1075-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0601
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1075-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1080-2-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1080-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-061A
Order 'optocoupler log-out 10mbd 8-soic - HCPL-061A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1084-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-061N
Order 'optocoupler log-out 10mbd 8-soic - HCPL-061N' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1085-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0601-000E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1471-5-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1486-1-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1486-2-ND.
Send this link via E-Mail
Help With This Screen
