Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600#500
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600#500 - Isolators
| Digi-Key Part Number | 516-1071-2-ND |
1500 |
1.26000 |
Extended Price
1890.00 |
| Manufacturer Part Number | HCPL-0600#500 | |||
| Description | OPTOCOUPLER LOG-OUT 10MBD 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600#500
| Technical/Catalog Information | HCPL-0600#500 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 10MBd |
| Current - Output / Channel | 50mA |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 0600#500 HCPL0600#500 516 1071 2 ND 51610712ND 516-1071-2 |
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600#500 (516-1071-2-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600#500Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1071-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1071-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0601#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1075-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0601
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0601' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1075-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0611#500
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1080-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0611
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1080-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-061A
Order 'optocoupler log-out 10mbd 8-soic - HCPL-061A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1084-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-061N
Order 'optocoupler log-out 10mbd 8-soic - HCPL-061N' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1085-5-ND.
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1485-1-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1485-2-ND.
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0611-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1486-1-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0611-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1486-2-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0611-000E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1634-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-061A-000E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-061A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1635-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600-000E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1734-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0600#500
Send this link via E-Mail
Help With This Screen
