OPTOCOUPLER 8MBD LO CURR GW 8SMD - HCPL-2300#300 - Isolators
| Digi-Key Part Number | 516-1069-5-ND |
250 |
3.96100 |
Extended Price
990.25 |
| Manufacturer Part Number | HCPL-2300#300 | |||
| Description | OPTOCOUPLER 8MBD LO CURR GW 8SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HCPL-2300#300 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SMD |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 8Mbs |
| Current - Output / Channel | 25mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 2300#300 HCPL2300#300 516 1069 5 ND 51610695ND 516-1069-5 |
HCPL-2300#300 Specification Sheet
OPTOCOUPLER 8MBD LO CURR GW 8SMD - HCPL-2300#300 (516-1069-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER 8MBD LO CURR GW 8SMD - HCPL-2300#300
Order 'optocoupler 8mbd lo curr gw 8smd - HCPL-2300#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1069-5-ND.
OPTOCOUPLER 8MBD LO CURR GW 8SMD - HCPL-2300-300E
Order 'optocoupler 8mbd lo curr gw 8smd - HCPL-2300-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1654-5-ND.
OPTOCOUPLER 8MBD LO CURR 8-SOIC - HCPL-0300
Order 'optocoupler 8mbd lo curr 8-soic - HCPL-0300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1067-5-ND.
OPTOCOUPLER 8MBD LO CURR 8-DIP - HCPL-2300
Order 'optocoupler 8mbd lo curr 8-dip - HCPL-2300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1068-5-ND.
OPTOCOUPLER 8MBD LO CURR 8-SOIC - HCPL-0300-000E
Order 'optocoupler 8mbd lo curr 8-soic - HCPL-0300-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1626-5-ND.
OPTOCOUPLER AMP 100KHZ GW 8SMD - HCPL-7800-300E
Order 'optocoupler amp 100khz gw 8smd - HCPL-7800-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1551-5-ND.
OPTOCOUPLER AMP 100KHZ GW 8SMD - HCPL-7800A-300E
Order 'optocoupler amp 100khz gw 8smd - HCPL-7800A-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1553-5-ND.
OPTOCPLR T-OUT 2CH 1MBD GW 8SMD - HCPL-2531#300
Order 'optocplr t-out 2ch 1mbd gw 8smd - HCPL-2531#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1045-5-ND.
OPTOCOUPLER LOG-OUT 10MBD GW SMD - HCPL-2601#300
Order 'optocoupler log-out 10mbd gw smd - HCPL-2601#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1077-5-ND.
OPTOCOUPLER LOG-OUT 10MBD GW SMD - HCPL-2611#300
Order 'optocoupler log-out 10mbd gw smd - HCPL-2611#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1079-5-ND.
OPTOCOUPLER IGBT DRIVE 2A GW SMD - HCPL-3120#300
Order 'optocoupler igbt drive 2a gw smd - HCPL-3120#300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1122-5-ND.
OPTOCOUPLER IGBT DRIVE 2A GW SMD - HCPL-3120-300E
Order 'optocoupler igbt drive 2a gw smd - HCPL-3120-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1544-5-ND.
OPTOCOUPLER T-OUT 1MBD GW 8SMD W - HCNW4503-300E
Order 'optocoupler t-out 1mbd gw 8smd w - HCNW4503-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1621-5-ND.
OPTOCOUPLER T-OUT 1MBD GW 8SMD W - HCNW4504-300E
Order 'optocoupler t-out 1mbd gw 8smd w - HCNW4504-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1622-5-ND.
OPTOCPLR TRI-STATE 20MBD GW 8SMD - HCPL-2400-300E
Order 'optocplr tri-state 20mbd gw 8smd - HCPL-2400-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1656-5-ND.
Send this link via E-Mail
Help With This Screen
