OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506 - Isolators
| Digi-Key Part Number | 516-1041-5-ND |
420 |
2.68400 |
Extended Price
1127.28 |
| Manufacturer Part Number | HCNW4506 | |||
| Description | OPTOCOUPLER/IPM 1MBD 8-DIP WIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HCNW4506 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (400 mil) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | 1Mbs |
| Current - Output / Channel | 15mA |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCNW4506 HCNW4506 516 1041 5 ND 51610415ND 516-1041-5 |
HCNW4506 Specification Sheet
OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506 (516-1041-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1041-5-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP WIDE - HCNW4506-000E
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1623-5-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP - HCPL-4506
Order 'optocoupler/ipm 1mbd 8-dip - HCPL-4506' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1038-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP WIDE - HCNW139-000E
Order 'optocoupler darl-out 8-dip wide - HCNW139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1612-5-ND.
OPTOCOUPLER/IPM 1MBD GW SMD WIDE - HCNW4506-300E
Order 'optocoupler/ipm 1mbd gw smd wide - HCNW4506-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1624-5-ND.
OPTOCOUPLER IPM 5MBD 8-DIP - ACPL-4800-000E
Order 'optocoupler ipm 5mbd 8-dip - ACPL-4800-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPL-4800-000E-ND.
OPTOCOUPLER 1CH 2.5A 8-DIP - HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
OPTOCOUPLER 2.0A 250KHZ 8-DIP - HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
OPTOCOUPLER DRVR 2.5A 8-DIP - HCPL-3180
Order 'optocoupler drvr 2.5a 8-dip - HCPL-3180' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-ND.
OPTOCOUPLER IPM/DRIVER 8-DIP - HCPL-5300
Order 'optocoupler ipm/driver 8-dip - HCPL-5300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-5300-ND.
OPTOCOUPLER IPM 1MBD UL 8-DIP - HCPL-4506-020E
Order 'optocoupler ipm 1mbd ul 8-dip - HCPL-4506-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4506-020E-ND.
OPTOCOUPLER IPM 1MBD UL 8-DIP - HCPL-4506#020
Order 'optocoupler ipm 1mbd ul 8-dip - HCPL-4506#020' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4506#020-ND.
OPTOCOUPLER IPM 1MBD VDE 8-DIP - HCPL-4506-060E
Order 'optocoupler ipm 1mbd vde 8-dip - HCPL-4506-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4506-060E-ND.
OPTOCOUPLER IPM 1MBD VDE 8-DIP - HCPL-4506#060
Order 'optocoupler ipm 1mbd vde 8-dip - HCPL-4506#060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4506#060-ND.
OPTOCOUPLER T-OUT 1MBD 8-DIP - HCPL-4502
Order 'optocoupler t-out 1mbd 8-dip - HCPL-4502' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1029-5-ND.
Send this link via E-Mail
Help With This Screen
