Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW136
OPTOCOUPLER T-OUT 1MBD 8DIP WIDE - HCNW136 - Isolators
| Digi-Key Part Number | 516-1028-5-ND |
630 |
1.84000 |
Extended Price
1159.20 |
| Manufacturer Part Number | HCNW136 | |||
| Description | OPTOCOUPLER T-OUT 1MBD 8DIP WIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW136
| Technical/Catalog Information | HCNW136 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 8mA |
| Voltage - Output | 20V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 5% @ 16mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (400 mil) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCNW136 HCNW136 516 1028 5 ND 51610285ND 516-1028-5 |
HCNW136 Specification Sheet
OPTOCOUPLER T-OUT 1MBD 8DIP WIDE - HCNW136 (516-1028-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW136Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW136
Order 'optocoupler t-out 1mbd 8dip wide - HCNW136' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1028-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW136-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW136-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1524-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW135
Order 'optocoupler t-out 1mbd 8dip wide - HCNW135' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1025-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW4502
Order 'optocoupler t-out 1mbd 8dip wide - HCNW4502' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1031-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW4503
Order 'optocoupler t-out 1mbd 8dip wide - HCNW4503' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1034-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW4504
Order 'optocoupler t-out 1mbd 8dip wide - HCNW4504' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1037-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW4502-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW4502-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1525-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW135-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW135-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1610-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW4503-000E
Order 'optocoupler t-out 1mbd 8dip wide - HCNW4503-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1620-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil) 6N135
Order 'optocoupler t-out 1mbd 8dip - 6N135' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1023-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil) 6N136
Order 'optocoupler t-out 1mbd 8dip - 6N136' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1026-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil) 6N136-000E
Order 'optocoupler trans-out 1mbd 8dip - 6N136-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1520-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP HCPL-4503-000E
Order 'optocoupler trans-out 1mbd 8dip - HCPL-4503-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1548-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP HCPL-4506-000E
Order 'optocoupler/ipm 1mbd 8dip - HCPL-4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1549-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD Gull Wing HCNW136-300E
Order 'optocoupler 1ch 1mbs 8-smd gw - HCNW136-300E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCNW136-300E-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW136
Send this link via E-Mail
Help With This Screen
