Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501
OPTOCOUPLER T-OUT 1MBD 8-SOIC - HCPL-0501 - Isolators
| Digi-Key Part Number | 516-1027-5-ND |
900 |
1.16000 |
Extended Price
1044.00 |
| Manufacturer Part Number | HCPL-0501 | |||
| Description | OPTOCOUPLER T-OUT 1MBD 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501
| Technical/Catalog Information | HCPL-0501 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor with Vcc |
| Current - Output / Channel | 80mA |
| Voltage - Output | 15V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 19% @ 16mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 0501 HCPL0501 516 1027 5 ND 51610275ND 516-1027-5 |
HCPL-0501 Specification Sheet
OPTOCOUPLER T-OUT 1MBD 8-SOIC - HCPL-0501 (516-1027-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0501' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1027-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501-060E
Order 'optocoupler 1ch 1mbs vde 8-soic - HCPL-0501-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0501-060E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501-560E
Order 'optocoupler 1ch 1mbs vde 8-soic - HCPL-0501-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0501-560E-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501-000E
Order 'optocoupler 1ch 1mbs 8-soic - HCPL-0501-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1874-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0500
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1024-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501#500
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0501#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1027-2-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0452
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0452' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1030-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0453
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0453' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1033-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0452-000E
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0452-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1628-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0500-000E
Order 'optocoupler t-out 1mbd 8-soic - HCPL-0500-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1630-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0466
Order 'optocoupler/ipm 1mbd 8-soic - HCPL-0466' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1040-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0730
Order 'optocoupler darl-out 2ch 8-soic - HCPL-0730' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1015-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731#500
Order 'optocoupler darl-out 2ch 8-soic - HCPL-0731#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1017-2-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Surface Mount 8-SOIC HCPL-0731
Order 'optocoupler darl-out 2ch 8-soic - HCPL-0731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1017-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0201#500
Order 'optocoupler log-out 5mbd 8-soic - HCPL-0201#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1055-2-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0501
Send this link via E-Mail
Help With This Screen
