Keywords:





OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731 - Isolators

Digi-Key Part Number 516-1018-5-ND
Price Break
200
Unit Price
4.75000
Extended Price
950.00
Manufacturer Part NumberHCPL-4731
DescriptionOPTOCOUPLR DARL 2CH 100KBD 8-DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHCPL-4731
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output / Channel60mA
Voltage - Output18V
Vce Saturation (Max)-
Current Transfer Ratio (Min)800% @ 40µA
Mounting TypeThrough Hole
Package / Case8-DIP
PackagingTube
Number of Circuits2
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HCPL 4731
HCPL4731
516 1018 5 ND
51610185ND
516-1018-5

HCPL-4731 Specification Sheet

Image of OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731

OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731 (516-1018-5-ND) - Isolators

Related parts Isolators:
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731
 Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1018-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E
 Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1681-5-ND.
OPTOCOUPLR T-OUT 2CH 1MBD 8-DIP - HCPL-2531
 Order 'optocouplr t-out 2ch 1mbd 8-dip - HCPL-2531' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1044-5-ND.
OPTOCOUPLR T-OUT 2CH 1MBD 8-DIP - HCPL-2531-000E
 Order 'optocouplr t-out 2ch 1mbd 8-dip - HCPL-2531-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1474-5-ND.
OPTOCOUPLER 2CH HI SPD US 8-DIP - HCPL-4731-020E
 Order 'optocoupler 2ch hi spd us 8-dip - HCPL-4731-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-4731-020E-ND.
ISOLATOR DGTL 2CH 100MBD 8-DIP - HCPL-9030-000E
 Order 'isolator dgtl 2ch 100mbd 8-dip - HCPL-9030-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-9030-000E-ND.
ISOLATOR DGTL 2CH 100MBD 8-DIP - HCPL-9030
 Order 'isolator dgtl 2ch 100mbd 8-dip - HCPL-9030' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-9030-ND.
ISOLATOR DGTL 2CH BIDIR 8-DIP - HCPL-9031-000E
 Order 'isolator dgtl 2ch bidir 8-dip - HCPL-9031-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-9031-000E-ND.
ISOLATOR DGTL 2CH BIDIR 8-DIP - HCPL-9031
 Order 'isolator dgtl 2ch bidir 8-dip - HCPL-9031' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-9031-ND.
OPTOCOUPLER T-OUT 2CH 1MBD 8-DIP - HCPL-2530
 Order 'optocoupler t-out 2ch 1mbd 8-dip - HCPL-2530' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1042-5-ND.
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263A
 Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1094-5-ND.
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263N
 Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263N' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1096-5-ND.
OPTOCPLR LOG-OUT 2CH 5MBD 8-DIP - HCPL-2231-000E
 Order 'optocplr log-out 2ch 5mbd 8-dip - HCPL-2231-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1582-5-ND.
OPTOCOUPLER T-OUT 2CH 1MBD 8-DIP - HCPL-2530-000E
 Order 'optocoupler t-out 2ch 1mbd 8-dip - HCPL-2530-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1659-5-ND.
OPTOCPLR LOG-OUT 2CH 10MBD 8-DIP - HCPL-263A-000E
 Order 'optocplr log-out 2ch 10mbd 8-dip - HCPL-263A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1667-5-ND.

Send this link via E-Mail
Help With This Screen

OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLR ANLG HI-LIN 8DIP WIDE - HCNR201-000E Next: OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731