Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW139
OPTOCPLR DARL-OUT 8-DIP WIDE - HCNW139 - Isolators
| Digi-Key Part Number | 516-1011-5-ND |
504 |
2.03300 |
Extended Price
1024.63 |
| Manufacturer Part Number | HCNW139 | |||
| Description | OPTOCPLR DARL-OUT 8-DIP WIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW139
| Technical/Catalog Information | HCNW139 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 300% @ 1.6mA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP (400 mil) |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCNW139 HCNW139 516 1011 5 ND 51610115ND 516-1011-5 |
HCNW139 Specification Sheet
OPTOCPLR DARL-OUT 8-DIP WIDE - HCNW139 (516-1011-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW139Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW139
Order 'optocplr darl-out 8-dip wide - HCNW139' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1011-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW139-000E
Order 'optocoupler darl-out 8-dip wide - HCNW139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1612-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2211
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2211' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1065-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2201-000E
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2201-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1614-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW2211-000E
Order 'optocplr log-out 5mbd 8-dip wide - HCNW2211-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1615-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil) 6N138
Order 'optocoupler darl-out 8-dip - 6N138' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1007-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil) 6N139
Order 'optocoupler darl-out 8-dip - 6N139' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1009-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW4506
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1041-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil) 6N138-000E
Order 'optocoupler darl-out 8-dip - 6N138-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1600-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (300 mil) 6N139-000E
Order 'optocoupler darl-out 8-dip - 6N139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1601-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (400 mil) HCNW4506-000E
Order 'optocoupler/ipm 1mbd 8-dip wide - HCNW4506-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1623-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-2730
Order 'optocoupler darl-out 2ch 8-dip - HCPL-2730' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1014-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-2731
Order 'optocoupler darl-out 2ch 8-dip - HCPL-2731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1016-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 2 Channel Through Hole 8-DIP HCPL-4731
Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1018-5-ND.
Avago Technologies US Inc. Optoisolator - Logic Output Channel Through Hole 8-DIP (300 mil) 6N137
Order 'optocplr log-out 10mbd 8-dip - 6N137' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1070-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) HCNW139
Send this link via E-Mail
Help With This Screen
