Keywords:





OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500

Digi-Key Part Number 516-1010-2-ND
Price Break
1500
Unit Price
1.19000
Extended Price
1785.00
Manufacturer Part NumberHCPL-0701#500
DescriptionOPTOCOUPLR DARL-OUT 100KBD 8SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationHCPL-0701#500
VendorAvago Technologies US Inc.
CategoryIsolators
Voltage - Isolation3750Vrms
Input TypeDC
Output TypeDarlington with Vcc
Current - Output / Channel60mA
Voltage - Output18V
Vce Saturation (Max)-
Current Transfer Ratio (Min)300% @ 1.6mA
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingTape & Reel (TR)
Number of Circuits1
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HCPL 0701#500
HCPL0701#500
516 1010 2 ND
51610102ND
516-1010-2

HCPL-0701#500 Specification Sheet

Image of OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500

OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500 (516-1010-2-ND)

Related parts :
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1010-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1013-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A
 Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1019-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-1-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1488-2-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-000E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1637-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A-000E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-070A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1638-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8SOIC - HCPL-073A-000E
 Order 'optocouplr darl 2ch 100kbd 8soic - HCPL-073A-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1643-5-ND.
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E
 Order 'optocouplr darl-out 100kbd 8soic - HCPL-0701-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1488-6-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731
 Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1018-5-ND.
OPTOCOUPLR DARL 2CH 100KBD 8-DIP - HCPL-4731-000E
 Order 'optocouplr darl 2ch 100kbd 8-dip - HCPL-4731-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1681-5-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
 Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1535-1-ND.
OPTOCOUPLER DARL-OUT 2CH 8SOIC - HCPL-0731-500E
 Order 'optocoupler darl-out 2ch 8soic - HCPL-0731-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1535-2-ND.
OPTOCOUPLR DARL-OUT 100MBD 5SOIC - HCPL-M701
 Order 'optocouplr darl-out 100mbd 5soic - HCPL-M701' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1012-5-ND.

Send this link via E-Mail
Help With This Screen

OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701-500E Next: OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-070A
OPTOCOUPLR DARL-OUT 100KBD 8SOIC - HCPL-0701#500