NHE RADIAL ELECT CAP 16V 470UF - ECE-A1CGE471
| Digi-Key Part Number | P5234-ND |
1 10 100 500 1000 5000 25000 |
.71000 .51500 .36960 .26400 .19800 .18500 .17200 |
Extended Price
0.71 5.15 36.96 132.00 198.00 925.00 4300.00 |
| Manufacturer Part Number | ECE-A1CGE471 | |||
| Description | NHE RADIAL ELECT CAP 16V 470UF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECE-A1CGE471 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | - |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | - |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE A1CGE471 ECEA1CGE471 P5234 ND P5234ND P5234 |
ECE-A1CGE471 Specification Sheet
NHE RADIAL ELECT CAP 16V 470UF - ECE-A1CGE471 (P5234-ND)
Related parts:NHE RADIAL ELECT CAP 16V 470UF - ECE-A1CGE471
Order 'nhe radial elect cap 16v 470uf - ECE-A1CGE471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5234-ND.
NHE RADIAL ELECT CAP 6.3V 470UF - ECE-A0JGE471
Order 'nhe radial elect cap 6.3v 470uf - ECE-A0JGE471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5206-ND.
NHE RADIAL ELECT CAP 10V 470UF - ECE-A1AGE471
Order 'nhe radial elect cap 10v 470uf - ECE-A1AGE471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5220-ND.
NHE RADIAL ELECT CAP 16V 10UF - ECE-A1CGE100
Order 'nhe radial elect cap 16v 10uf - ECE-A1CGE100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5227-ND.
NHE RADIAL ELECT CAP 16V 22UF - ECE-A1CGE220
Order 'nhe radial elect cap 16v 22uf - ECE-A1CGE220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5228-ND.
NHE RADIAL ELECT CAP 16V 33UF - ECE-A1CGE330
Order 'nhe radial elect cap 16v 33uf - ECE-A1CGE330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5229-ND.
NHE RADIAL ELECT CAP 16V 47UF - ECE-A1CGE470
Order 'nhe radial elect cap 16v 47uf - ECE-A1CGE470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5230-ND.
NHE RADIAL ELECT CAP 16V 100UF - ECE-A1CGE101
Order 'nhe radial elect cap 16v 100uf - ECE-A1CGE101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5231-ND.
NHE RADIAL ELECT CAP 16V 220UF - ECE-A1CGE221
Order 'nhe radial elect cap 16v 220uf - ECE-A1CGE221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5232-ND.
NHE RADIAL ELECT CAP 16V 330UF - ECE-A1CGE331
Order 'nhe radial elect cap 16v 330uf - ECE-A1CGE331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5233-ND.
NHE RADIAL ELECT CAP 16V 1000UF - ECE-A1CGE102
Order 'nhe radial elect cap 16v 1000uf - ECE-A1CGE102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5235-ND.
NHE RADIAL ELECT CAP 16V 2200UF - ECE-A1CGE222
Order 'nhe radial elect cap 16v 2200uf - ECE-A1CGE222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5236-ND.
NHE RADIAL ELECT CAP 16V 3300UF - ECE-A1CGE332
Order 'nhe radial elect cap 16v 3300uf - ECE-A1CGE332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5237-ND.
NHE RADIAL ELECT CAP 16V 4700UF - ECE-A1CGE472
Order 'nhe radial elect cap 16v 4700uf - ECE-A1CGE472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5238-ND.
NHE RADIAL ELECT CAP 16V 6800UF - ECE-A1CGE682
Order 'nhe radial elect cap 16v 6800uf - ECE-A1CGE682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5239-ND.
Send this link via E-Mail
Help With This Screen