OPTOCOUPLER DARL-OUT 8-DIP - 6N139 - Isolators
| Digi-Key Part Number | 516-1009-5-ND |
1150 |
.85500 |
Extended Price
983.25 |
| Manufacturer Part Number | 6N139 | |||
| Description | OPTOCOUPLER DARL-OUT 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6N139 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Base |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 400% @ 500µA |
| Mounting Type | Through Hole |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6N139 6N139 516 1009 5 ND 51610095ND 516-1009-5 |
6N139 Specification Sheet
OPTOCOUPLER DARL-OUT 8-DIP - 6N139 (516-1009-5-ND) - Isolators
Related parts Isolators:OPTOCOUPLER DARL-OUT 8-DIP - 6N139
Order 'optocoupler darl-out 8-dip - 6N139' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1009-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N139-000E
Order 'optocoupler darl-out 8-dip - 6N139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1601-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N138
Order 'optocoupler darl-out 8-dip - 6N138' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1007-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP - 6N138-000E
Order 'optocoupler darl-out 8-dip - 6N138-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1600-5-ND.
OPTOCOUPLER DARL-OUT 8-DIP WIDE - HCNW139-000E
Order 'optocoupler darl-out 8-dip wide - HCNW139-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1612-5-ND.
OPTOCOUPLER 1CH 2.5A 8-DIP - HCPL-J312-000E
Order 'optocoupler 1ch 2.5a 8-dip - HCPL-J312-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1879-5-ND.
OPTOCOUPLER 2.0A 250KHZ 8-DIP - HCPL-3180-000E
Order 'optocoupler 2.0a 250khz 8-dip - HCPL-3180-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1674-5-ND.
OPTOCOUPLER DRVR 2.5A 8-DIP - HCPL-3180
Order 'optocoupler drvr 2.5a 8-dip - HCPL-3180' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-ND.
OPTOCOUPLER IGBT DRIVE 2A 8-DIP - HCPL-J312
Order 'optocoupler igbt drive 2a 8-dip - HCPL-J312' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1123-5-ND.
OPTOCOUPLER 1CH 0.5MA UL 8-DIP - 6N139-020E
Order 'optocoupler 1ch 0.5ma ul 8-dip - 6N139-020E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 6N139-020E-ND.
OPTOCOUPLER 1CH 0.5MA VDE 8-DIP - 6N139-060E
Order 'optocoupler 1ch 0.5ma vde 8-dip - 6N139-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 6N139-060E-ND.
OPTOCOUPLER DRVR 2.5A VDE 8-DIP - HCPL-3180-060E
Order 'optocoupler drvr 2.5a vde 8-dip - HCPL-3180-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-060E-ND.
OPTOCOUPLER DRVR 2.5A VDE 8-DIP - HCPL-3180-060
Order 'optocoupler drvr 2.5a vde 8-dip - HCPL-3180-060' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-3180-060-ND.
OPTOCPLR DARL-OUT 8-DIP WIDE - HCNW139
Order 'optocplr darl-out 8-dip wide - HCNW139' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1011-5-ND.
OPTOCOUPLER/IPM 1MBD 8-DIP - HCPL-4506
Order 'optocoupler/ipm 1mbd 8-dip - HCPL-4506' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1038-5-ND.
Send this link via E-Mail
Help With This Screen
