OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700 - Isolators
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0700
| Digi-Key Part Number | 516-1008-5-ND |
900 |
1.18000 |
Extended Price
1062.00 |
| Manufacturer Part Number | HCPL-0700 | |||
| Description | OPTOCOUPLER DARL-OUT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0700
| Technical/Catalog Information | HCPL-0700 |
| Vendor | Avago Technologies US Inc. |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Darlington with Vcc |
| Current - Output / Channel | 60mA |
| Voltage - Output | 18V |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 300% @ 1.6mA |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HCPL 0700 HCPL0700 516 1008 5 ND 51610085ND 516-1008-5 |
HCPL-0700 Specification Sheet
OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700 (516-1008-5-ND) - Isolators
Related parts Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0700OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700
Order 'optocoupler darl-out 8-soic - HCPL-0700' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1008-5-ND.
OPTOCOUPLER DARL-OUT 8-SOIC - HCPL-0700-000E
Order 'optocoupler darl-out 8-soic - HCPL-0700-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1636-5-ND.
OPTOCOUPLER 1CH TTL 8-SOIC - HCPL-0700-500E
Order 'optocoupler 1ch ttl 8-soic - HCPL-0700-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0700-500E-ND.
OPTOCOUPLER 1CH TTL VDE 8-SOIC - HCPL-0700-060E
Order 'optocoupler 1ch ttl vde 8-soic - HCPL-0700-060E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0700-060E-ND.
OPTOCOUPLER 1CH TTL VDE 8-SOIC - HCPL-0700-560E
Order 'optocoupler 1ch ttl vde 8-soic - HCPL-0700-560E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HCPL-0700-560E-ND.
OPTOCOUPLER 2CHAN 3.3V 8-SOIC - HCPL-073L
Order 'optocoupler 2chan 3.3v 8-soic - HCPL-073L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1020-5-ND.
OPTOCOUPLER/IPM 1MBD 8-SOIC - HCPL-0466
Order 'optocoupler/ipm 1mbd 8-soic - HCPL-0466' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1040-5-ND.
OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L
Order 'optocoupler 1mbd 3.3v 8-soic - HCPL-053L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1048-5-ND.
OPTOCOUPLER 15MBD 3.3V 8-SOIC - HCPL-060L
Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-060L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1100-5-ND.
OPTOCOUPLER CMOS 50MBD 8-SOIC - HCPL-0723
Order 'optocoupler cmos 50mbd 8-soic - HCPL-0723' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1109-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0721
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0721' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1111-5-ND.
OPTOCOUPLER CMOS 25MBD 8-SOIC - HCPL-0720
Order 'optocoupler cmos 25mbd 8-soic - HCPL-0720' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1113-5-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710#500
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1116-2-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1116-5-ND.
OPTOCOUPLER CMOS 15MBD 8-SOIC - HCPL-0738
Order 'optocoupler cmos 15mbd 8-soic - HCPL-0738' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1117-5-ND.
Options for Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SOIC HCPL-0700
Send this link via E-Mail
Help With This Screen
