HOLDER BATTERY 4 CELL "AA" STEEL - 1194 - Batteries
Battery Holder Battery Keystone Electronics 1194
| Digi-Key Part Number | 1194K-ND |
1 |
2.67000 |
Extended Price
2.67 |
| Manufacturer Part Number | 1194 | |||
| Description | HOLDER BATTERY 4 CELL "AA" STEEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1194 |
| Vendor | Keystone Electronics |
| Category | Batteries |
| Number of Cells | 4 |
| Battery Cell Size | AA |
| Termination Style | Solder Lug |
| Size / Dimension | 8.01" L x 0.69" W x 0.66" H (203.5mm x 17.4mm x 16.7mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1194 1194 1194K ND 1194KND 1194K |
1194 Specification Sheet
HOLDER BATTERY 4 CELL "AA" STEEL - 1194 (1194K-ND) - Batteries
Related parts Battery Holder Battery Keystone Electronics 1194HOLDER BATTERY 4 CELL "AA" STEEL - 1194
Order 'holder battery 4 cell "aa" steel - 1194' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1194K-ND.
HOLDER BATTERY 4 CELL "D" STEEL - 1162
Order 'holder battery 4 cell "d" steel - 1162' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1162K-ND.
HOLDER BATTERY 2 CELL "AA" STEEL - 1189
Order 'holder battery 2 cell "aa" steel - 1189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1189K-ND.
HOLDER BATTERY 3 CELL "AA" STEEL - 1191
Order 'holder battery 3 cell "aa" steel - 1191' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1191K-ND.
HOLDER BATTERY 4 CELL "C" STEEL - 1198
Order 'holder battery 4 cell "c" steel - 1198' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1198K-ND.
HOLDER BATTERY 4 CELL "D" STEEL - 1199
Order 'holder battery 4 cell "d" steel - 1199' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1199K-ND.
HOLDER BATTERY 4 CELL C ALUMINUM - 151
Order 'holder battery 4 cell c aluminum - 151' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 151K-ND.
HOLDER BATTERY 1 CELL "C" STEEL - 1173
Order 'holder battery 1 cell "c" steel - 1173' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1173K-ND.
HOLDER BATTERY 1 CELL "D" STEEL - 1175
Order 'holder battery 1 cell "d" steel - 1175' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1175K-ND.
HOLDER BATTERY 2 CELL "C" STEEL - 1185
Order 'holder battery 2 cell "c" steel - 1185' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1185K-ND.
HOLDER BATTERY 2 CELL "D" STEEL - 1186
Order 'holder battery 2 cell "d" steel - 1186' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1186K-ND.
HOLDER BATTERY 3 CELL "C" STEEL - 1195
Order 'holder battery 3 cell "c" steel - 1195' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1195K-ND.
HOLDER BATTERY 4 CELL AA - BX0027
Order 'holder battery 4 cell aa - BX0027' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1399-ND.
HOLDER BATTERY FOR LITHIUM AA - 1028
Order 'holder battery for lithium aa - 1028' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1028K-ND.
HOLDER BATTERY SGL CELL 24MM - 1025-7
Order 'holder battery sgl cell 24mm - 1025-7' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1025-7K-ND.
Options for Battery Holder Battery Keystone Electronics 1194
Send this link via E-Mail
Help With This Screen
