IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR - Isolators
| Digi-Key Part Number | 296-19769-2-ND |
2500 10000 25000 |
1.82700 1.77600 1.74000 |
Extended Price
4567.50 17760.00 43500.00 |
| Manufacturer Part Number | ISO722MDR | |||
| Description | IC 3.3/5V DGTL ISOLATOR 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISO722MDR |
| Vendor | Texas Instruments |
| Category | Isolators |
| Number of Channels | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Propagation Delay | 16ns |
| Data Rate | 150Mbs |
| Configuration | 1/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISO722MDR ISO722MDR 296 19769 2 ND 296197692ND 296-19769-2 |
ISO722MDR Specification Sheet
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR (296-19769-2-ND) - Isolators
Related parts Isolators:IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19769-1-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19769-2-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19769-6-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722DG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722D
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722D-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DRG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722DRG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MDG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MD
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MD-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722MDRG4
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722MDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO722MDRG4-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19768-1-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19768-2-ND.
IC 3.3/5V DGTL ISOLATOR 8-SOIC - ISO722DR
Order 'ic 3.3/5v dgtl isolator 8-soic - ISO722DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19768-6-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721D
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19382-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DG4-ND.
IC 3.3/5V DIGTL ISOLATOR 8-SOIC - ISO721DRG4
Order 'ic 3.3/5v digtl isolator 8-soic - ISO721DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO721DRG4-ND.
Send this link via E-Mail
Help With This Screen
