Keywords:





IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU - Isolators

Digi-Key Part Number ISO150AU-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
14.83000
13.35000
11.83700
11.34752
11.12500
10.99150
10.68000
Extended Price
14.83
333.75
1183.70
2836.88
5562.50
10991.50
53400.00
Manufacturer Part NumberISO150AU
DescriptionIC BI-DIR DIGTL CUPLR 28-SOIC
Quantity Available 898
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationISO150AU
VendorTexas Instruments
CategoryIsolators
Number of Channels2
Package / Case28-SOIC (7.5mm Width), 12 Leads
Propagation Delay40ns
Data Rate50Mbs
ConfigurationTx/Rx
Output TypeDigital
Isolation Rating1500Vrms
PackagingTube
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISO150AU
ISO150AU

ISO150AU Specification Sheet

Image of IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU

IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU (ISO150AU-ND) - Isolators

Related parts Isolators:
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU
 Order 'ic bi-dir digtl cuplr 28-soic - ISO150AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AU-ND.
IC ADC 20BIT DUAL-INPUT 28-SOIC - DDC112U
 Order 'ic adc 20bit dual-input 28-soic - DDC112U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC112U-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
 Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
 Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
 Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
 Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
IC 16-BIT 4-CH SMPL A/D 28-SOIC - ADS7825UB
 Order 'ic 16-bit 4-ch smpl a/d 28-soic - ADS7825UB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825UB-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
 Order 'ic 4-chan 16-bit a/d 28-soic - ADS7825U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
 Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
 Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
 Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
 Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
 Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
 Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
 Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.

Send this link via E-Mail
Help With This Screen

IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC ADC 12BIT 2.7V 8CH SPI 16SOIC - MCP3208-CI/SL Next: IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU