Keywords:





HOLDER BATTERY 3 CELL "AA" STEEL - 1191

Battery Holder Battery Keystone Electronics 1191

Digi-Key Part Number 1191K-ND
Price Break
1
Unit Price
2.59000
Extended Price
2.59
Manufacturer Part Number1191
DescriptionHOLDER BATTERY 3 CELL "AA" STEEL
Quantity Available Non-Stock
All prices are in USD

Purchase Battery Holder Battery Keystone Electronics 1191
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Battery Holder Battery Keystone Electronics 1191
Technical/Catalog Information1191
VendorKeystone Electronics
CategoryBatteries
Number of Cells3
Battery Cell SizeAA
Termination StyleSolder Lug
Size / Dimension6.03" L x 0.69" W x 0.66" H (153.2mm x 17.4mm x 16.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1191
1191
1191K ND
1191KND
1191K

1191 Specification Sheet

Image of HOLDER BATTERY 3 CELL "AA" STEEL - 1191

HOLDER BATTERY 3 CELL "AA" STEEL - 1191 (1191K-ND)

Related parts Battery Holder Battery Keystone Electronics 1191
HOLDER BATTERY 3 CELL "AA" STEEL - 1191
 Order 'holder battery 3 cell "aa" steel - 1191' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1191K-ND.
HOLDER BATTERY 2 CELL "AA" STEEL - 1189
 Order 'holder battery 2 cell "aa" steel - 1189' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1189K-ND.
HOLDER BATTERY 4 CELL "AA" STEEL - 1194
 Order 'holder battery 4 cell "aa" steel - 1194' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1194K-ND.
HOLDER BATTERY 3 CELL "C" STEEL - 1195
 Order 'holder battery 3 cell "c" steel - 1195' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1195K-ND.
HOLDER BATTERY 4 CELL "D" STEEL - 1162
 Order 'holder battery 4 cell "d" steel - 1162' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1162K-ND.
HOLDER BATTERY 1 CELL "C" STEEL - 1173
 Order 'holder battery 1 cell "c" steel - 1173' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1173K-ND.
HOLDER BATTERY 1 CELL "D" STEEL - 1175
 Order 'holder battery 1 cell "d" steel - 1175' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1175K-ND.
HOLDER BATTERY 2 CELL "C" STEEL - 1185
 Order 'holder battery 2 cell "c" steel - 1185' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1185K-ND.
HOLDER BATTERY 2 CELL "D" STEEL - 1186
 Order 'holder battery 2 cell "d" steel - 1186' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1186K-ND.
HOLDER BATTERY 4 CELL "C" STEEL - 1198
 Order 'holder battery 4 cell "c" steel - 1198' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1198K-ND.
HOLDER BATTERY 4 CELL "D" STEEL - 1199
 Order 'holder battery 4 cell "d" steel - 1199' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1199K-ND.
HOLDER BATTERY 3 CELL AA - BX0013/1
 Order 'holder battery 3 cell aa - BX0013/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1398-ND.
HOLDER BATTERY 3 CELL AA SEALED - BXS013/1
 Order 'holder battery 3 cell aa sealed - BXS013/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1418-ND.
HOLDER BATTERY FOR LITHIUM AA - 1028
 Order 'holder battery for lithium aa - 1028' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1028K-ND.
HOLDER BATTERY SGL CELL 24MM - 1025-7
 Order 'holder battery sgl cell 24mm - 1025-7' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1025-7K-ND.

Options for Battery Holder Battery Keystone Electronics 1191
Send this link via E-Mail
Help With This Screen

HOLDER BATTERY 3 CELL "AA" STEEL - 1191
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATTERY 2CELL N ALUMINUM - 155 Next: HOLDER BATTERY 3 CELL "C" STEEL - 1195
HOLDER BATTERY 3 CELL "AA" STEEL - 1191