Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301CRW-RL
IC DIGITAL ISOL 3-CH 16SOIC TR - ADUM1301CRW-RL - Isolators
| Digi-Key Part Number | ADUM1301CRW-RL-ND |
1000 |
5.33750 |
Extended Price
5337.50 |
| Manufacturer Part Number | ADUM1301CRW-RL | |||
| Description | IC DIGITAL ISOL 3-CH 16SOIC TR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301CRW-RL
| Technical/Catalog Information | ADUM1301CRW-RL |
| Vendor | Analog Devices Inc |
| Category | Isolators |
| Number of Channels | 3 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | 32ns |
| Data Rate | 90Mbps |
| Configuration | 2/1 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 105°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADUM1301CRW RL ADUM1301CRWRL |
IC DIGITAL ISOL 3-CH 16SOIC TR - ADUM1301CRW-RL (ADUM1301CRW-RL-ND) - Isolators
Related parts Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301CRW-RLAnalog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301CRW-RL
Order 'ic digital isol 3-ch 16soic tr - ADUM1301CRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301CRW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300ARW-RL
Order 'ic digital isol 3-ch 16soic tr - ADUM1300ARW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300ARW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300BRW-RL
Order 'ic digital isol 3-ch 16soic tr - ADUM1300BRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300BRW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300BRWZ-RL
Order 'ic digital isol 3-ch 16soic tr - ADUM1300BRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300BRWZ-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300CRW-RL
Order 'ic digital isol 3-ch 16soic tr - ADUM1300CRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300CRW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301ARW-RL
Order 'ic digital isol 3-ch 16soic tr - ADUM1301ARW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301ARW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301BRW-RL
Order 'ic digital isol 3-ch 16soic tr - ADUM1301BRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301BRW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1401ARW-RL
Order 'ic digital isol 4-ch 16soic tr - ADUM1401ARW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401ARW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1401BRW-RL
Order 'ic digital isol 4-ch 16soic tr - ADUM1401BRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401BRW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1401CRW-RL
Order 'ic digital isol 4-ch 16soic tr - ADUM1401CRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1401CRW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1400ARW-RL
Order 'ic digital isol 4-ch 16soic tr - ADUM1400ARW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400ARW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1400BRW-RL
Order 'ic digital isol 4-ch 16soic tr - ADUM1400BRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400BRW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1400BRWZ-RL
Order 'ic digital isol 4-ch 16soic tr - ADUM1400BRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400BRWZ-RLTR-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1400CRW-RL
Order 'ic digital isol 4-ch 16soic tr - ADUM1400CRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1400CRW-RL-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1402CRW-RL
Order 'ic digital isol 4-ch 16soic tr - ADUM1402CRW-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1402CRW-RL-ND.
Options for Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301CRW-RL
Send this link via E-Mail
Help With This Screen
