IC DGITAL ISOLATOR 3CH 16-SOIC - ADUM1301ARWZ-RL - Isolators
| Digi-Key Part Number | ADUM1301ARWZ-RLCT-ND |
1 25 100 250 500 |
3.67000 2.93400 2.28200 2.16792 2.11900 |
Extended Price
3.67 73.35 228.20 541.98 1059.50 |
| Manufacturer Part Number | ADUM1301ARWZ-RL | |||
| Description | IC DGITAL ISOLATOR 3CH 16-SOIC | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUM1301ARWZ-RL |
| Vendor | Analog Devices Inc (VA) |
| Category | Isolators |
| Number of Channels | 3 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | 100ns |
| Data Rate | 1Mbs |
| Configuration | 2/1 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; RW-16; RW; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUM1301ARWZ RL ADUM1301ARWZRL ADUM1301ARWZ RLCT ND ADUM1301ARWZRLCTND ADUM1301ARWZ-RLCT |
ADUM1301ARWZ-RL Specification Sheet
IC DGITAL ISOLATOR 3CH 16-SOIC - ADUM1301ARWZ-RL (ADUM1301ARWZ-RLCT-ND) - Isolators
Related parts Isolators:IC DGITAL ISOLATOR 3CH 16-SOIC - ADUM1301ARWZ-RL
Order 'ic dgital isolator 3ch 16-soic - ADUM1301ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1301ARWZ-RLCT-ND.
IC DGITAL ISOLATOR 3CH 16-SOIC - ADUM1301ARWZ-RL
Order 'ic dgital isolator 3ch 16-soic - ADUM1301ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1301ARWZ-RLDKR-ND.
IC DIGITAL ISOLATOR 3CH 16-SOIC - ADUM1300ARWZ-RL
Order 'ic digital isolator 3ch 16-soic - ADUM1300ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1300ARWZ-RLCT-ND.
IC DIGITAL ISOLATOR 3CH 16-SOIC - ADUM1300ARWZ-RL
Order 'ic digital isolator 3ch 16-soic - ADUM1300ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300ARWZ-RLTR-ND.
IC DIGITAL ISOLATOR 3CH 16-SOIC - ADUM1301ARWZ
Order 'ic digital isolator 3ch 16-soic - ADUM1301ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301ARWZ-ND.
IC DGITAL ISOLATOR 3CH 16SOIC TR - ADUM1301ARWZ-RL
Order 'ic dgital isolator 3ch 16soic tr - ADUM1301ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301ARWZ-RLTR-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1400ARWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1400ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1400ARWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1400CRWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1400CRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1400CRWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1401ARWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1401ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1401ARWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1401BRWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1401BRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1401BRWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1401CRWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1401CRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1401CRWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1402ARWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1402ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1402ARWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1402BRWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1402BRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1402BRWZ-RLCT-ND.
IC DGITAL ISOLATOR 4CH 16-SOIC - ADUM1402CRWZ-RL
Order 'ic dgital isolator 4ch 16-soic - ADUM1402CRWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1402CRWZ-RLCT-ND.
IC DIGITAL ISOLATOR 3CH 16-SOIC - ADUM3300ARWZ-RL
Order 'ic digital isolator 3ch 16-soic - ADUM3300ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM3300ARWZ-RL-ND.
Send this link via E-Mail
Help With This Screen
