Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300CRWZ
IC DIGITAL ISOLATOR 3CH 16-SOIC - ADUM1300CRWZ - Isolators
| Digi-Key Part Number | ADUM1300CRWZ-ND |
1 25 100 250 500 1000 |
7.38000 5.90400 4.98150 4.79700 4.68630 4.61250 |
Extended Price
7.38 147.60 498.15 1199.25 2343.15 4612.50 |
| Manufacturer Part Number | ADUM1300CRWZ | |||
| Description | IC DIGITAL ISOLATOR 3CH 16-SOIC | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUM1300CRWZ |
| Vendor | Analog Devices Inc |
| Category | Isolators |
| Number of Channels | 3 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | 32ns |
| Data Rate | 90Mbps |
| Configuration | 3/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUM1300CRWZ ADUM1300CRWZ |
IC DIGITAL ISOLATOR 3CH 16-SOIC - ADUM1300CRWZ (ADUM1300CRWZ-ND) - Isolators
Related parts Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300CRWZAnalog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300CRWZ
Order 'ic digital isolator 3ch 16-soic - ADUM1300CRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300CRWZ-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300ARW
Order 'ic digital isolator 3ch 16-soic - ADUM1300ARW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300ARW-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300ARWZ
Order 'ic digital isolator 3ch 16-soic - ADUM1300ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300ARWZ-ND.
Analog Devices Inc (VA) Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300ARWZ-RL
Order 'ic digital isolator 3ch 16-soic - ADUM1300ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1300ARWZ-RLCT-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300ARWZ-RL
Order 'ic digital isolator 3ch 16-soic - ADUM1300ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300ARWZ-RLTR-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300BRW
Order 'ic digital isolator 3ch 16-soic - ADUM1300BRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300BRW-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300BRWZ
Order 'ic digital isolator 3ch 16-soic - ADUM1300BRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300BRWZ-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300CRW
Order 'ic digital isolator 3ch 16-soic - ADUM1300CRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1300CRW-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301ARW
Order 'ic digital isolator 3ch 16-soic - ADUM1301ARW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301ARW-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301ARWZ
Order 'ic digital isolator 3ch 16-soic - ADUM1301ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301ARWZ-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301BRW
Order 'ic digital isolator 3ch 16-soic - ADUM1301BRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301BRW-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301BRWZ
Order 'ic digital isolator 3ch 16-soic - ADUM1301BRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301BRWZ-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301CRW
Order 'ic digital isolator 3ch 16-soic - ADUM1301CRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301CRW-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1301CRWZ
Order 'ic digital isolator 3ch 16-soic - ADUM1301CRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1301CRWZ-ND.
Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM3300ARWZ
Order 'ic digital isolator 3ch 16-soic - ADUM3300ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM3300ARWZ-ND.
Options for Analog Devices Inc Digital Isolator Channel 16-SOIC (7.5mm Width) ADUM1300CRWZ
Send this link via E-Mail
Help With This Screen
