IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1210BRZ-RL7
| Digi-Key Part Number | ADUM1210BRZ-RL7CT-ND |
1 25 100 250 500 |
4.48000 3.58200 2.78600 2.64672 2.58700 |
Extended Price
4.48 89.55 278.60 661.68 1293.50 |
| Manufacturer Part Number | ADUM1210BRZ-RL7 | |||
| Description | IC ISOLATOR DIGITAL DUAL 8-SOIC | |||
| Quantity Available | 990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUM1210BRZ-RL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Isolation Voltage | 2500 Vrms [Min] |
| Application | 2 Send, 2 Receive |
| Input Type | Buffered |
| Output Type | Logic, Bipolar |
| Data Rate | 25.00 Mb/s [Nom] |
| Output Current | 250.00 µA [Max] |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Voltage | 3.00 V [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Cut Tape |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Standard | DIN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUM1210BRZ RL7 ADUM1210BRZRL7 ADUM1210BRZ RL7CT ND ADUM1210BRZRL7CTND ADUM1210BRZ-RL7CT |
ADUM1210BRZ-RL7 Specification Sheet
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1210BRZ-RL7 (ADUM1210BRZ-RL7CT-ND)
Related parts:IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1210BRZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1210BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1210BRZ-RL7CT-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1200ARZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1200ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200ARZ-RL7CT-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1200CRZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1200CRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CRZ-RL7CT-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1201ARZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1201ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201ARZ-RL7CT-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1201BRZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1201BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201BRZ-RL7CT-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1201CRZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1201CRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201CRZ-RL7CT-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1200ARZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1200ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200ARZ-RL7DKR-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1200CRZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1200CRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CRZ-RL7DKR-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1201ARZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1201ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201ARZ-RL7DKR-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1201BRZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1201BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201BRZ-RL7DKR-ND.
IC ISOLATOR DIGITAL DUAL 8-SOIC - ADUM1201CRZ-RL7
Order 'ic isolator digital dual 8-soic - ADUM1201CRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201CRZ-RL7DKR-ND.
IC ISOLATOR DGTL COUPLER 8-SOIC - ADUM1100BRZ-RL7
Order 'ic isolator dgtl coupler 8-soic - ADUM1100BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100BRZ-RL7CT-ND.
IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2200ARWZ
Order 'ic isolator digital dual 16soic - ADUM2200ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2200ARWZ-ND.
IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2200ARWZ-RL
Order 'ic isolator digital dual 16soic - ADUM2200ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2200ARWZ-RL-ND.
IC ISOLATOR DIGITAL DUAL 16SOIC - ADUM2200BRWZ
Order 'ic isolator digital dual 16soic - ADUM2200BRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM2200BRWZ-ND.
Send this link via E-Mail
Help With This Screen