IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1210BRZ
| Digi-Key Part Number | ADUM1210BRZ-ND |
98 |
3.58204 |
Extended Price
351.04 |
| Manufacturer Part Number | ADUM1210BRZ | |||
| Description | IC ISOLATOR DIGITAL DUAL 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUM1210BRZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Isolation Voltage | 2500 Vrms [Min] |
| Application | 2 Send, 2 Receive |
| Input Type | Buffered |
| Output Type | Logic, Bipolar |
| Data Rate | 25.00 Mb/s [Nom] |
| Output Current | 250.00 µA [Max] |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Voltage | 3.00 V [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Packaging | Tube |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Standard | DIN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUM1210BRZ ADUM1210BRZ |
ADUM1210BRZ Specification Sheet
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1210BRZ (ADUM1210BRZ-ND)
Related parts:IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1210BRZ
Order 'ic isolator digital dual 8soic - ADUM1210BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1210BRZ-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1210BRZ-RL7
Order 'ic isolator digital dual 8soic - ADUM1210BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1210BRZ-RL7TR-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1200AR-RL7
Order 'ic isolator digital dual 8soic - ADUM1200AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200AR-RL7-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1200ARZ-RL7
Order 'ic isolator digital dual 8soic - ADUM1200ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200ARZ-RL7TR-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1200BR
Order 'ic isolator digital dual 8soic - ADUM1200BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200BR-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1200CR-RL7
Order 'ic isolator digital dual 8soic - ADUM1200CR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CR-RL7-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1200CRZ-RL7
Order 'ic isolator digital dual 8soic - ADUM1200CRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CRZ-RL7TR-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1201AR-RL7
Order 'ic isolator digital dual 8soic - ADUM1201AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201AR-RL7-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1201ARZ-RL7
Order 'ic isolator digital dual 8soic - ADUM1201ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201ARZ-RL7TR-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1201BR-RL7
Order 'ic isolator digital dual 8soic - ADUM1201BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201BR-RL7-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1201BRZ-RL7
Order 'ic isolator digital dual 8soic - ADUM1201BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201BRZ-RL7TR-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1201CR
Order 'ic isolator digital dual 8soic - ADUM1201CR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201CR-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1201CR-RL7
Order 'ic isolator digital dual 8soic - ADUM1201CR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201CR-RL7-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1201CRZ
Order 'ic isolator digital dual 8soic - ADUM1201CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201CRZ-ND.
IC ISOLATOR DIGITAL DUAL 8SOIC - ADUM1201CRZ-RL7
Order 'ic isolator digital dual 8soic - ADUM1201CRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201CRZ-RL7TR-ND.
Send this link via E-Mail
Help With This Screen