IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BRZ
| Digi-Key Part Number | ADUM1200BRZ-ND |
1 25 100 250 500 |
4.52000 3.61800 2.81400 2.67332 2.61300 |
Extended Price
4.52 90.45 281.40 668.33 1306.50 |
| Manufacturer Part Number | ADUM1200BRZ | |||
| Description | IC DIGITAL ISOLATOR 2CH 8-SOIC | |||
| Quantity Available | 2681 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADUM1200BRZ |
| Vendor | Analog Devices Inc |
| Category | Isolators |
| Number of Channels | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Propagation Delay | 50ns |
| Data Rate | 10Mbs |
| Configuration | 2/0 |
| Output Type | Digital |
| Isolation Rating | 2.5kVrms |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADUM1200BRZ ADUM1200BRZ |
ADUM1200BRZ Specification Sheet
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BRZ (ADUM1200BRZ-ND)
Related parts:IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BRZ
Order 'ic digital isolator 2ch 8-soic - ADUM1200BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200BRZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200AR
Order 'ic digital isolator 2ch 8-soic - ADUM1200AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200AR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200ARZ
Order 'ic digital isolator 2ch 8-soic - ADUM1200ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200ARZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BR-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM1200BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1200BR-RL7CT-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BR-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM1200BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200BR-RL7TR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200CR
Order 'ic digital isolator 2ch 8-soic - ADUM1200CR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200CRZ
Order 'ic digital isolator 2ch 8-soic - ADUM1200CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CRZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1201AR
Order 'ic digital isolator 2ch 8-soic - ADUM1201AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201AR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1201ARZ
Order 'ic digital isolator 2ch 8-soic - ADUM1201ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201ARZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1201BR
Order 'ic digital isolator 2ch 8-soic - ADUM1201BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201BR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1201BRZ
Order 'ic digital isolator 2ch 8-soic - ADUM1201BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201BRZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM3200ARZ
Order 'ic digital isolator 2ch 8-soic - ADUM3200ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM3200ARZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM3200ARZ-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM3200ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM3200ARZ-RL7-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM3200BRZ
Order 'ic digital isolator 2ch 8-soic - ADUM3200BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM3200BRZ-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM3200BRZ-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM3200BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM3200BRZ-RL7-ND.
Send this link via E-Mail
Help With This Screen