Keywords:





Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100ARZ

IC DIGITAL ISOLATOR 1CH 8-SOIC - ADUM1100ARZ - Isolators

Digi-Key Part Number ADUM1100ARZ-ND
Price Break
98
Unit Price
2.93398
Extended Price
287.53
Manufacturer Part NumberADUM1100ARZ
DescriptionIC DIGITAL ISOLATOR 1CH 8-SOIC
Quantity Available 4
All prices are in USD

Purchase Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100ARZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100ARZ
Technical/Catalog InformationADUM1100ARZ
VendorAnalog Devices Inc
CategoryIsolators
Number of Channels1
Package / Case8-SOIC (3.9mm Width)
Propagation Delay18ns
Data Rate25Mbs
Configuration1/0
Output TypeDigital
Isolation Rating2500Vrms
PackagingTube
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 105°C
Drawing Number505; R-8; R; 8
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADUM1100ARZ
ADUM1100ARZ

ADUM1100ARZ Specification Sheet

Image of IC DIGITAL ISOLATOR 1CH 8-SOIC - ADUM1100ARZ

IC DIGITAL ISOLATOR 1CH 8-SOIC - ADUM1100ARZ (ADUM1100ARZ-ND) - Isolators

Related parts Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100ARZ
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100ARZ
 Order 'ic digital isolator 1ch 8-soic - ADUM1100ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100ARZ-ND.
Analog Devices Inc (VA) Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100ARZ-RL7
 Order 'ic digital isol/coupler 8-soic - ADUM1100ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1100ARZ-RL7CT-ND.
Analog Devices Inc (VA) Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100ARZ-RL7
 Order 'ic digital isol/coupler 8-soic - ADUM1100ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1100ARZ-RL7DKR-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100AR
 Order 'ic digital isolator 1ch 8-soic - ADUM1100AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100AR-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1200AR
 Order 'ic digital isolator 2ch 8-soic - ADUM1200AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200AR-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1200ARZ
 Order 'ic digital isolator 2ch 8-soic - ADUM1200ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200ARZ-ND.
Analog Devices Inc (VA) Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1200BR-RL7
 Order 'ic digital isolator 2ch 8-soic - ADUM1200BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1200BR-RL7CT-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1200BR-RL7
 Order 'ic digital isolator 2ch 8-soic - ADUM1200BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200BR-RL7TR-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1200BRZ
 Order 'ic digital isolator 2ch 8-soic - ADUM1200BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200BRZ-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1200CR
 Order 'ic digital isolator 2ch 8-soic - ADUM1200CR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CR-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1200CRZ
 Order 'ic digital isolator 2ch 8-soic - ADUM1200CRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1200CRZ-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1201AR
 Order 'ic digital isolator 2ch 8-soic - ADUM1201AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201AR-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1201ARZ
 Order 'ic digital isolator 2ch 8-soic - ADUM1201ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201ARZ-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1201BR
 Order 'ic digital isolator 2ch 8-soic - ADUM1201BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201BR-ND.
Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1201BRZ
 Order 'ic digital isolator 2ch 8-soic - ADUM1201BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1201BRZ-ND.

Options for Analog Devices Inc Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100ARZ
Send this link via E-Mail
Help With This Screen

IC DIGITAL ISOLATOR 1CH 8-SOIC - ADUM1100ARZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DIGITAL ISOLATOR 1CH 8-SOIC - ADUM1100AR Next: IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200AR
IC DIGITAL ISOLATOR 1CH 8-SOIC - ADUM1100ARZ