IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7 - Isolators
| Digi-Key Part Number | ADUM1100AR-RL7TR-ND |
1000 |
2.57550 |
Extended Price
2575.50 |
| Manufacturer Part Number | ADUM1100AR-RL7 | |||
| Description | IC DIGITAL ISOL/COUPLER 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADUM1100AR-RL7 |
| Vendor | Analog Devices Inc |
| Category | Isolators |
| Number of Channels | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Propagation Delay | 18ns |
| Data Rate | 25Mbs |
| Configuration | 1/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADUM1100AR RL7 ADUM1100ARRL7 ADUM1100AR RL7TR ND ADUM1100ARRL7TRND ADUM1100AR-RL7TR |
ADUM1100AR-RL7 Specification Sheet
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7 (ADUM1100AR-RL7TR-ND) - Isolators
Related parts Isolators:IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100AR-RL7TR-ND.
ISOLATOR HS MAGN DIGITAL 8SOIC - IL712-3E
Order 'isolator hs magn digital 8soic - IL712-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1061-5-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC DAC STER 24BIT 192KHZ 10TSSOP - CS4345-CZZ
Order 'ic dac ster 24bit 192khz 10tssop - CS4345-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1052-5-ND.
IC DAC SNGL 18BIT 32-CDIP - AD1139K
Order 'ic dac sngl 18bit 32-cdip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.
IC QUAD SER 16B VOUT D/A 48-SSOP - DAC7734E
Order 'ic quad ser 16b vout d/a 48-ssop - DAC7734E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7734E-ND.
IC D/A CONV 2CH LP 16BIT 8-MSOP - DAC8532IDGK
Order 'ic d/a conv 2ch lp 16bit 8-msop - DAC8532IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8532IDGK-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP+
Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP+-ND.
IC DCP QUAD 10K 64TP 20SOIC - X9241AWS
Order 'ic dcp quad 10k 64tp 20soic - X9241AWS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9241AWS-ND.
Send this link via E-Mail
Help With This Screen
