IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7 - Isolators
Analog Devices Inc (VA) Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100AR-RL7
| Digi-Key Part Number | ADUM1100AR-RL7CT-ND |
1 25 100 250 500 |
4.50000 3.60000 2.80000 2.66000 2.60000 |
Extended Price
4.50 90.00 280.00 665.00 1300.00 |
| Manufacturer Part Number | ADUM1100AR-RL7 | |||
| Description | IC DIGITAL ISOL/COUPLER 8SOIC | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc (VA) Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100AR-RL7
| Technical/Catalog Information | ADUM1100AR-RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Isolators |
| Number of Channels | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Propagation Delay | 18ns |
| Data Rate | 25Mbs |
| Configuration | 1/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADUM1100AR RL7 ADUM1100ARRL7 ADUM1100AR RL7CT ND ADUM1100ARRL7CTND ADUM1100AR-RL7CT |
ADUM1100AR-RL7 Specification Sheet
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7 (ADUM1100AR-RL7CT-ND) - Isolators
Related parts Analog Devices Inc (VA) Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100AR-RL7IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1100AR-RL7CT-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1100AR-RL7DKR-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100AR-RL7TR-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100ARZ-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100ARZ-RL7TR-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100BR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100BR-RL7-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100UR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100UR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100UR-RL7-ND.
IC DIGITAL ISOL/COUPLER 8-SOIC - ADUM1100ARZ-RL7
Order 'ic digital isol/coupler 8-soic - ADUM1100ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1100ARZ-RL7CT-ND.
IC DIGITAL ISOL/COUPLER 8-SOIC - ADUM1100ARZ-RL7
Order 'ic digital isol/coupler 8-soic - ADUM1100ARZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1100ARZ-RL7DKR-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100BR
Order 'ic digital isol/coupler 8soic - ADUM1100BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100BR-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100BRZ
Order 'ic digital isol/coupler 8soic - ADUM1100BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100BRZ-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100UR
Order 'ic digital isol/coupler 8soic - ADUM1100UR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100UR-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM1200BR-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM1200BR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM1200BR-RL7CT-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM3210BRZ-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM3210BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM3210BRZ-RL7CT-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM3210TRZ-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM3210TRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM3210TRZ-RL7CT-ND.
IC DIGITAL ISOLATOR 2CH 8-SOIC - ADUM3210BRZ-RL7
Order 'ic digital isolator 2ch 8-soic - ADUM3210BRZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADUM3210BRZ-RL7DKR-ND.
Options for Analog Devices Inc (VA) Digital Isolator Channel 8-SOIC (3.9mm Width) ADUM1100AR-RL7
Send this link via E-Mail
Help With This Screen
