NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3E
ISOLATOR HS DIGITAL 125C 16SOIC - IL715T-3E - Isolators
| Digi-Key Part Number | 390-1102-5-ND |
1 10 25 100 500 1000 |
8.30000 7.67800 6.73000 5.83000 5.51950 5.29125 |
Extended Price
8.30 76.78 168.25 583.00 2759.75 5291.25 |
| Manufacturer Part Number | IL715T-3E | |||
| Description | ISOLATOR HS DIGITAL 125C 16SOIC | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL715T-3E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 4 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Propagation Delay | - |
| Data Rate | 100Mbs |
| Configuration | 4/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5 V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL715T 3E IL715T3E 390 1102 5 ND 39011025ND 390-1102-5 |
IL715T-3E Specification Sheet
ISOLATOR HS DIGITAL 125C 16SOIC - IL715T-3E (390-1102-5-ND) - Isolators
Related parts NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3ENVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3E
Order 'isolator hs digital 125c 16soic - IL715T-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1102-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3
Order 'isolator hs digital 125c 16soic - IL715T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1039-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715T
Order 'isolator hs digital 125c 16soicw - IL715T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1038-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL710T-3
Order 'isolator hs digital 125c 8soic - IL710T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1035-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL711T-3
Order 'isolator hs digital 125c 8soic - IL711T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1036-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL712T-3
Order 'isolator hs digital 125c 8soic - IL712T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1037-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL716T
Order 'isolator hs digital 125c 16soicw - IL716T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1040-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL717T
Order 'isolator hs digital 125c 16soicw - IL717T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1041-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-MSOP, Micro8, 8-uMAX, 8-uSOP, IL710T-1E
Order 'isolator mag digital 125c 8-msop - IL710T-1E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1112-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-MSOP, Micro8, 8-uMAX, 8-uSOP, IL711T-1E
Order 'isolator mag digital 125c 8-msop - IL711T-1E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1113-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-MSOP, Micro8, 8-uMAX, 8-uSOP, IL712T-1E
Order 'isolator mag digital 125c 8-msop - IL712T-1E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1114-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL716-3E
Order 'isolator hs mag digital 16soic - IL716-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1065-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL717-3E
Order 'isolator hs mag digital 16soic - IL717-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1067-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL260-3E
Order 'isolator hs 5chan digital 16soic - IL260-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1069-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL261-3E
Order 'isolator hs 5chan digital 16soic - IL261-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1071-5-ND.
Options for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3E
Send this link via E-Mail
Help With This Screen
