HOLDER BATTERY 2 CELL "C" STEEL - 1185
| Digi-Key Part Number | 1185K-ND |
1 |
2.27000 |
Extended Price
2.27 |
| Manufacturer Part Number | 1185 | |||
| Description | HOLDER BATTERY 2 CELL "C" STEEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1185 |
| Vendor | Keystone Electronics Corp. |
| Category | Batteries, Chargers, Holders |
| Type | Holder |
| Cell Type | C |
| Number of Cells | 2 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1185 1185 1185K ND 1185KND 1185K |
1185 Specification Sheet
HOLDER BATTERY 2 CELL "C" STEEL - 1185 (1185K-ND)
Related parts:HOLDER BATTERY 2 CELL "C" STEEL - 1185
Order 'holder battery 2 cell "c" steel - 1185' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1185K-ND.
HOLDER BATTERY 2 CELL "D" STEEL - 1186
Order 'holder battery 2 cell "d" steel - 1186' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1186K-ND.
HOLDER BATTERY 2 CELL "AA" STEEL - 1189
Order 'holder battery 2 cell "aa" steel - 1189' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1189K-ND.
HOLDER BATTERY 4 CELL "D" STEEL - 1162
Order 'holder battery 4 cell "d" steel - 1162' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1162K-ND.
HOLDER BATTERY 1 CELL "C" STEEL - 1173
Order 'holder battery 1 cell "c" steel - 1173' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1173K-ND.
HOLDER BATTERY 1 CELL "D" STEEL - 1175
Order 'holder battery 1 cell "d" steel - 1175' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1175K-ND.
HOLDER BATTERY 3 CELL "AA" STEEL - 1191
Order 'holder battery 3 cell "aa" steel - 1191' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1191K-ND.
HOLDER BATTERY 4 CELL "AA" STEEL - 1194
Order 'holder battery 4 cell "aa" steel - 1194' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1194K-ND.
HOLDER BATTERY 3 CELL "C" STEEL - 1195
Order 'holder battery 3 cell "c" steel - 1195' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1195K-ND.
HOLDER BATTERY 4 CELL "C" STEEL - 1198
Order 'holder battery 4 cell "c" steel - 1198' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1198K-ND.
HOLDER BATTERY 4 CELL "D" STEEL - 1199
Order 'holder battery 4 cell "d" steel - 1199' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1199K-ND.
HOLDER BATTERY SGL CELL 24MM - 1025-7
Order 'holder battery sgl cell 24mm - 1025-7' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1025-7K-ND.
HOLDER BATTERY DUAL CELL 24MM - 1025
Order 'holder battery dual cell 24mm - 1025' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1025K-ND.
HOLDER BATTERY DUAL CELL 20MM - 1026
Order 'holder battery dual cell 20mm - 1026' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1026K-ND.
HOLDER BATTERY DUAL CELL 23MM - 1027
Order 'holder battery dual cell 23mm - 1027' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1027K-ND.
Send this link via E-Mail
Help With This Screen