NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL613-3E
ISOLATOR 3TX 16SOIC - IL613-3E - Isolators
| Digi-Key Part Number | 390-1092-5-ND |
1 10 25 100 500 1000 |
5.80000 5.36500 4.25920 4.07000 3.85700 3.69750 |
Extended Price
5.80 53.65 106.48 407.00 1928.50 3697.50 |
| Manufacturer Part Number | IL613-3E | |||
| Description | ISOLATOR 3TX 16SOIC | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL613-3E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 3 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Propagation Delay | 15ns |
| Data Rate | 100Mbs |
| Configuration | 3/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL613 3E IL6133E 390 1092 5 ND 39010925ND 390-1092-5 |
IL613-3E Specification Sheet
ISOLATOR 3TX 16SOIC - IL613-3E (390-1092-5-ND) - Isolators
Related parts NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL613-3ENVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL613-3E
Order 'isolator 3tx 16soic - IL613-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1092-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL613-3
Order 'isolator 3tx 16soic - IL613-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1047-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL614-3E
Order 'isolator tx/2rx 16soic - IL614-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1094-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3E
Order 'isolator hs digital 125c 16soic - IL715T-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1102-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL262-3E
Order 'isolator hs 5chan digital 16soic - IL262-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1116-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL3185-3E
Order 'txrx iso bus 5mbps rs485 16soic - IL3185-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1124-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL3122-3E
Order 'txrx iso bus 5mbps rs422 16soic - IL3122-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1125-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL3285-3E
Order 'txrx iso bus 5mbps rs485 16soic - IL3285-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1126-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL3222-3E
Order 'txrx iso bus 5mbps rs422 16soic - IL3222-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1127-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL3485-3E
Order 'txrx iso bus 20mbps rs485 16soic - IL3485-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1128-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL3422-3E
Order 'txrx iso bus 20mbps rs422 16soic - IL3422-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1129-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL716-3E
Order 'isolator hs mag digital 16soic - IL716-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1065-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL717-3E
Order 'isolator hs mag digital 16soic - IL717-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1067-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL260-3E
Order 'isolator hs 5chan digital 16soic - IL260-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1069-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL261-3E
Order 'isolator hs 5chan digital 16soic - IL261-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1071-5-ND.
Options for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL613-3E
Send this link via E-Mail
Help With This Screen
