NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL613E
ISOLATOR 3TX 16-SOIC-W - IL613E
| Digi-Key Part Number | 390-1091-5-ND |
100 |
4.70000 |
Extended Price
470.00 |
| Manufacturer Part Number | IL613E | |||
| Description | ISOLATOR 3TX 16-SOIC-W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL613E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 3 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | 15ns |
| Data Rate | 100Mbs |
| Configuration | 3/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL613E IL613E 390 1091 5 ND 39010915ND 390-1091-5 |
IL613E Specification Sheet
ISOLATOR 3TX 16-SOIC-W - IL613E (390-1091-5-ND)
Related parts NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL613ENVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL613
Order 'isolator 3tx 16-soic-w - IL613' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1046-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL613E
Order 'isolator 3tx 16-soic-w - IL613E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1091-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL261-3B
Order 'isolator hs mag dig 5v 16-soic - IL261-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1031-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL261B
Order 'isolator hs mag dig 5v 16-soic-w - IL261B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1032-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL260-3
Order 'isolator hs 5tx 16-soic - IL260-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1052-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL260-3B
Order 'isolator hs 5tx 5vdc 16-soic - IL260-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1053-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL261-3
Order 'isolator hs 4tx/rx 16-soic - IL261-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1054-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715E
Order 'isolator hs 4chan dgtl 16-soic-w - IL715E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1062-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL716E
Order 'isolator hs 4chan dgtl 16-soic-w - IL716E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1064-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL717E
Order 'isolator hs 4chan dgtl 16-soic-w - IL717E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1066-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL261E
Order 'isolator hs 5chan dgtl 16-soic-w - IL261E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1070-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL485E
Order 'isolator hs mag dgtl 16-soic-w - IL485E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1072-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL485WE
Order 'isolator hs mag dgtl 16-soic-w - IL485WE' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1073-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL422E
Order 'isolator hs magn rs422 16-soic-w - IL422E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1074-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL614E
Order 'isolator tx/2rx 16-soic-w - IL614E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1093-5-ND.
Options for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL613E
Send this link via E-Mail
Help With This Screen
