ISOLATOR HS MAGN RS422 16-SOIC-W - IL422E - Isolators
| Digi-Key Part Number | 390-1074-5-ND |
1 10 25 100 500 1000 |
12.60000 11.65500 10.29000 8.91000 8.37900 8.03250 |
Extended Price
12.60 116.55 257.25 891.00 4189.50 8032.50 |
| Manufacturer Part Number | IL422E | |||
| Description | ISOLATOR HS MAGN RS422 16-SOIC-W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL422E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 3 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | - |
| Data Rate | 25Mbs |
| Configuration | Tx/Rx |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL422E IL422E 390 1074 5 ND 39010745ND 390-1074-5 |
IL422E Specification Sheet
ISOLATOR HS MAGN RS422 16-SOIC-W - IL422E (390-1074-5-ND) - Isolators
Related parts Isolators:ISOLATOR HS MAGN RS422 16-SOIC-W - IL422E
Order 'isolator hs magn rs422 16-soic-w - IL422E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1074-5-ND.
ISOLATOR HS MAG DGTL 16-SOIC-W - IL485E
Order 'isolator hs mag dgtl 16-soic-w - IL485E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1072-5-ND.
ISOLATOR HS MAGN DIGITAL 8SOIC - IL712-3E
Order 'isolator hs magn digital 8soic - IL712-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1061-5-ND.
OPTOCOUPLER GATE DRV 2A 16-SOIC - HCPL-316J-000E
Order 'optocoupler gate drv 2a 16-soic - HCPL-316J-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1478-5-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC UNIV ACTIVE FILTER 16-SOIC - UAF42AU
Order 'ic univ active filter 16-soic - UAF42AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UAF42AU-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
IC CONFIG DEVICE 16MBIT 16-SOIC - EPCS16SI16N
Order 'ic config device 16mbit 16-soic - EPCS16SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1240-5-ND.
IC CONFIG DEVICE 64MBIT 16-SOIC - EPCS64SI16N
Order 'ic config device 64mbit 16-soic - EPCS64SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1380-5-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100AR-RL7TR-ND.
ISOLATOR PHOTOVO DL 5V 5UA 8-SMD - PVI1050NS
Order 'isolator photovo dl 5v 5ua 8-smd - PVI1050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-ND.
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU
Order 'ic bi-dir digtl cuplr 28-soic - ISO150AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AU-ND.
OPTOISOLATOR 4CH TRANS 16-SSOP - PS2801-4-A
Order 'optoisolator 4ch trans 16-ssop - PS2801-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4A-ND.
Send this link via E-Mail
Help With This Screen
