Keywords:





ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL260-3E - Isolators

Digi-Key Part Number 390-1069-5-ND
Price Break
1
10
25
100
500
1000
Unit Price
8.60000
7.95500
6.99000
6.05000
5.71900
5.48250
Extended Price
8.60
79.55
174.75
605.00
2859.50
5482.50
Manufacturer Part NumberIL260-3E
DescriptionISOLATOR HS 5CHAN DIGITAL 16SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIL260-3E
VendorNVE Corp/Isolation Products
CategoryIsolators
Number of Channels5
Package / Case16-SOIC (3.9mm Width)
Propagation Delay10ns
Data Rate100Mbs
Configuration5/0
Output TypeDigital
Isolation Rating2500Vrms
PackagingTube
Voltage - Supply3.3V, 5V
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IL260 3E
IL2603E
390 1069 5 ND
39010695ND
390-1069-5

IL260-3E Specification Sheet

Image of ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL260-3E

ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL260-3E (390-1069-5-ND) - Isolators

Related parts Isolators:
ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL260-3E
 Order 'isolator hs 5chan digital 16soic - IL260-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1069-5-ND.
ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL261-3E
 Order 'isolator hs 5chan digital 16soic - IL261-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1071-5-ND.
ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL262-3E
 Order 'isolator hs 5chan digital 16soic - IL262-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1116-5-ND.
ISOLATOR HS MAG DIGITAL 16SOIC - IL716-3E
 Order 'isolator hs mag digital 16soic - IL716-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1065-5-ND.
ISOLATOR HS MAG DIGITAL 16SOIC - IL717-3E
 Order 'isolator hs mag digital 16soic - IL717-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1067-5-ND.
ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL262E
 Order 'isolator hs 5chan digital 16soic - IL262E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1115-5-ND.
ISOLATOR HS MAGN DIGITAL 8SOIC - IL710-3E
 Order 'isolator hs magn digital 8soic - IL710-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1057-5-ND.
ISOLATOR HS MAG DIGITAL 8SOIC - IL711-3E
 Order 'isolator hs mag digital 8soic - IL711-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1059-5-ND.
ISOLATOR HS MAGN DIGITAL 8SOIC - IL712-3E
 Order 'isolator hs magn digital 8soic - IL712-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1061-5-ND.
ISOLATOR HS DIGITAL 125C 16SOIC - IL715T-3E
 Order 'isolator hs digital 125c 16soic - IL715T-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1102-5-ND.
ISOLATOR HS MAG DIGITAL 16SOIC - IL715-3
 Order 'isolator hs mag digital 16soic - IL715-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1012-5-ND.
ISOLATOR HS MAG DIGITAL 16SOIC - IL716-3
 Order 'isolator hs mag digital 16soic - IL716-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1013-5-ND.
ISOLATOR HS MAG DIGITAL 16SOIC - IL717-3
 Order 'isolator hs mag digital 16soic - IL717-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1014-5-ND.
ISOLATOR HS 5CHAN DGTL 16SOICW - IL260E
 Order 'isolator hs 5chan dgtl 16soicw - IL260E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1068-5-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL485
 Order 'isolator hs mag digital 16soicw - IL485' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1001-ND.

Send this link via E-Mail
Help With This Screen

ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL260-3E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ISOLATOR HS 5CHAN DGTL 16SOICW - IL260E Next: ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL261-3E
ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL260-3E