ISOLATOR HS 5CHAN DGTL 16SOICW - IL260E - Isolators
| Digi-Key Part Number | 390-1068-5-ND |
1 10 25 100 500 1000 |
8.60000 7.95500 6.99000 6.05000 5.71900 5.48250 |
Extended Price
8.60 79.55 174.75 605.00 2859.50 5482.50 |
| Manufacturer Part Number | IL260E | |||
| Description | ISOLATOR HS 5CHAN DGTL 16SOICW | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL260E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 5 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | - |
| Data Rate | 100Mbs |
| Configuration | 5/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3.3V, 5V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL260E IL260E 390 1068 5 ND 39010685ND 390-1068-5 |
IL260E Specification Sheet
ISOLATOR HS 5CHAN DGTL 16SOICW - IL260E (390-1068-5-ND) - Isolators
Related parts Isolators:ISOLATOR HS 5CHAN DGTL 16SOICW - IL260E
Order 'isolator hs 5chan dgtl 16soicw - IL260E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1068-5-ND.
ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL260-3E
Order 'isolator hs 5chan digital 16soic - IL260-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1069-5-ND.
ISOLATOR HS 5CHAN DGTL 16-SOIC-W - IL261E
Order 'isolator hs 5chan dgtl 16-soic-w - IL261E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1070-5-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL485
Order 'isolator hs mag digital 16soicw - IL485' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1001-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL485W
Order 'isolator hs mag digital 16soicw - IL485W' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1002-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL715
Order 'isolator hs mag digital 16soicw - IL715' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1009-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL716
Order 'isolator hs mag digital 16soicw - IL716' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1010-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL717
Order 'isolator hs mag digital 16soicw - IL717' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1011-ND.
ISOLATOR HS DIGITAL 125C 16SOICW - IL715T
Order 'isolator hs digital 125c 16soicw - IL715T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1038-5-ND.
ISOLATOR HS DIGITAL 125C 16SOICW - IL716T
Order 'isolator hs digital 125c 16soicw - IL716T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1040-5-ND.
ISOLATOR HS DIGITAL 125C 16SOICW - IL717T
Order 'isolator hs digital 125c 16soicw - IL717T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1041-5-ND.
ISOLATOR HS 5TX 5VDC 16SOICW - IL260B
Order 'isolator hs 5tx 5vdc 16soicw - IL260B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1051-5-ND.
ISOLATOR HS 5TX 16-SOIC - IL260-3
Order 'isolator hs 5tx 16-soic - IL260-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1052-5-ND.
ISOLATOR HS 4TX/RX 16SOICW - IL261
Order 'isolator hs 4tx/rx 16soicw - IL261' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1055-5-ND.
ISOLATOR HS MAG DGTL 16-SOIC-W - IL485E
Order 'isolator hs mag dgtl 16-soic-w - IL485E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1072-5-ND.
Send this link via E-Mail
Help With This Screen
