ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL716E - Isolators
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL716E
| Digi-Key Part Number | 390-1064-5-ND |
1 10 25 100 500 1000 |
7.70000 7.12300 6.29000 5.45000 5.12050 4.90875 |
Extended Price
7.70 71.23 157.25 545.00 2560.25 4908.75 |
| Manufacturer Part Number | IL716E | |||
| Description | ISOLATOR HS 4CHAN DGTL 16-SOIC-W | |||
| Quantity Available | 2833 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL716E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 4 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | - |
| Data Rate | 100Mbs |
| Configuration | 2/2 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 100°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL716E IL716E 390 1064 5 ND 39010645ND 390-1064-5 |
IL716E Specification Sheet
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL716E (390-1064-5-ND) - Isolators
Related parts NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL716EISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL716E
Order 'isolator hs 4chan dgtl 16-soic-w - IL716E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1064-5-ND.
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL715E
Order 'isolator hs 4chan dgtl 16-soic-w - IL715E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1062-5-ND.
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL717E
Order 'isolator hs 4chan dgtl 16-soic-w - IL717E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1066-5-ND.
ISOLATOR HS 5CHAN DGTL 16-SOIC-W - IL261E
Order 'isolator hs 5chan dgtl 16-soic-w - IL261E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1070-5-ND.
ISOLATOR HS MAG DGTL 16-SOIC-W - IL485E
Order 'isolator hs mag dgtl 16-soic-w - IL485E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1072-5-ND.
ISOLATOR HS MAG DGTL 16-SOIC-W - IL485WE
Order 'isolator hs mag dgtl 16-soic-w - IL485WE' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1073-5-ND.
ISOLATOR HS 5TX 5VDC 16-SOIC - IL260-3B
Order 'isolator hs 5tx 5vdc 16-soic - IL260-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1053-5-ND.
ISOLATOR HS 4TX/RX 16-SOIC - IL261-3
Order 'isolator hs 4tx/rx 16-soic - IL261-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1054-5-ND.
ISOLATOR HS MAGN RS422 16-SOIC-W - IL422E
Order 'isolator hs magn rs422 16-soic-w - IL422E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1074-5-ND.
ISOLATOR CMOS DGTL 5VDC 16-SOIC - IL716-3B
Order 'isolator cmos dgtl 5vdc 16-soic - IL716-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL716-3B-ND.
ISOLATOR HS MAG DIG 5V 16-SOIC - IL261-3B
Order 'isolator hs mag dig 5v 16-soic - IL261-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1031-5-ND.
ISOLATOR HS MAG DIG 5V 16-SOIC-W - IL261B
Order 'isolator hs mag dig 5v 16-soic-w - IL261B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1032-5-ND.
ISOLATOR HS 5TX 16-SOIC - IL260-3
Order 'isolator hs 5tx 16-soic - IL260-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1052-5-ND.
ISOLATOR CMOS DGTL 5VDC 16-SOIC - IL715-3B
Order 'isolator cmos dgtl 5vdc 16-soic - IL715-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL715-3B-ND.
ISOLATOR CMOS DGTL 5VDC 16-SOIC - IL717-3B
Order 'isolator cmos dgtl 5vdc 16-soic - IL717-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL717-3B-ND.
Options for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL716E
Send this link via E-Mail
Help With This Screen
