ISOLATOR HS MAGN DIGITAL 8SOIC - IL712-3E
| Digi-Key Part Number | 390-1061-5-ND |
1 10 25 100 500 1000 |
5.86000 5.42100 4.76000 4.13000 3.89690 3.73575 |
Extended Price
5.86 54.21 119.00 413.00 1948.45 3735.75 |
| Manufacturer Part Number | IL712-3E | |||
| Description | ISOLATOR HS MAGN DIGITAL 8SOIC | |||
| Quantity Available | 2060 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IL712-3E |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Propagation Delay | - |
| Data Rate | 100Mbs |
| Configuration | 1/1 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 100°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IL712 3E IL7123E 390 1061 5 ND 39010615ND 390-1061-5 |
IL712-3E Specification Sheet
ISOLATOR HS MAGN DIGITAL 8SOIC - IL712-3E (390-1061-5-ND)
Related parts :ISOLATOR HS MAGN DIGITAL 8SOIC - IL712-3E
Order 'isolator hs magn digital 8soic - IL712-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1061-5-ND.
ISOLATOR HS MAGN RS422 16-SOIC-W - IL422E
Order 'isolator hs magn rs422 16-soic-w - IL422E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1074-5-ND.
ISOLATOR HS MAG DGTL 16-SOIC-W - IL485E
Order 'isolator hs mag dgtl 16-soic-w - IL485E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1072-5-ND.
IC DIGITAL ISOL/COUPLER 8SOIC - ADUM1100AR-RL7
Order 'ic digital isol/coupler 8soic - ADUM1100AR-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADUM1100AR-RL7TR-ND.
ISOLATOR PHOTOVO DL 5V 5UA 8-SMD - PVI1050NS
Order 'isolator photovo dl 5v 5ua 8-smd - PVI1050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-ND.
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU
Order 'ic bi-dir digtl cuplr 28-soic - ISO150AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AU-ND.
TRANSCOUPLER HS TRANS OUT 5-MSOP - TLP113(TPR)
Order 'transcoupler hs trans out 5-msop - TLP113(TPR)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP113TR-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC OPAMP GP 16MHZ SGL HS 8SOIC - OPA627AU
Order 'ic opamp gp 16mhz sgl hs 8soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
PHOTOCOUPLER OPIC 5-SOP - PC410L0NIP0F
Order 'photocoupler opic 5-sop - PC410L0NIP0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2141-2-ND.
OPTOCOUPLER GATE DRV 2A 16-SOIC - HCPL-316J-000E
Order 'optocoupler gate drv 2a 16-soic - HCPL-316J-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1478-5-ND.
Send this link via E-Mail
Help With This Screen
