ISOLATOR HS 4TX/RX 16-SOIC - IL261-3 - Isolators
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL261-3
| Digi-Key Part Number | 390-1054-5-ND |
100 |
6.05000 |
Extended Price
605.00 |
| Manufacturer Part Number | IL261-3 | |||
| Description | ISOLATOR HS 4TX/RX 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL261-3
| Technical/Catalog Information | IL261-3 |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 5 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Propagation Delay | 10ns |
| Data Rate | 100Mbs |
| Configuration | 4/1 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3.3V, 5V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IL261 3 IL2613 390 1054 5 ND 39010545ND 390-1054-5 |
IL261-3 Specification Sheet
ISOLATOR HS 4TX/RX 16-SOIC - IL261-3 (390-1054-5-ND) - Isolators
Related parts NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL261-3ISOLATOR HS 4TX/RX 16-SOIC - IL261-3
Order 'isolator hs 4tx/rx 16-soic - IL261-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1054-5-ND.
ISOLATOR HS 4TX/RX 16SOICW - IL261
Order 'isolator hs 4tx/rx 16soicw - IL261' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1055-5-ND.
ISOLATOR HS 5CHAN DGTL 16-SOIC-W - IL261E
Order 'isolator hs 5chan dgtl 16-soic-w - IL261E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1070-5-ND.
ISOLATOR HS MAG DGTL 16-SOIC-W - IL485E
Order 'isolator hs mag dgtl 16-soic-w - IL485E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1072-5-ND.
ISOLATOR HS MAG DGTL 16-SOIC-W - IL485WE
Order 'isolator hs mag dgtl 16-soic-w - IL485WE' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1073-5-ND.
ISOLATOR HS MAGN RS422 16-SOIC-W - IL422E
Order 'isolator hs magn rs422 16-soic-w - IL422E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1074-5-ND.
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL715E
Order 'isolator hs 4chan dgtl 16-soic-w - IL715E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1062-5-ND.
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL716E
Order 'isolator hs 4chan dgtl 16-soic-w - IL716E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1064-5-ND.
ISOLATOR HS 4CHAN DGTL 16-SOIC-W - IL717E
Order 'isolator hs 4chan dgtl 16-soic-w - IL717E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1066-5-ND.
ISOLATOR HS 5TX 5VDC 16-SOIC - IL260-3B
Order 'isolator hs 5tx 5vdc 16-soic - IL260-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1053-5-ND.
ISOLATOR HS MAG DIG 5V 16-SOIC - IL261-3B
Order 'isolator hs mag dig 5v 16-soic - IL261-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1031-5-ND.
ISOLATOR HS 5TX 16-SOIC - IL260-3
Order 'isolator hs 5tx 16-soic - IL260-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1052-5-ND.
ISOLATOR CMOS DGTL 5VDC 16-SOIC - IL715-3B
Order 'isolator cmos dgtl 5vdc 16-soic - IL715-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL715-3B-ND.
ISOLATOR CMOS DGTL 5VDC 16-SOIC - IL716-3B
Order 'isolator cmos dgtl 5vdc 16-soic - IL716-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL716-3B-ND.
ISOLATOR CMOS DGTL 5VDC 16-SOIC - IL717-3B
Order 'isolator cmos dgtl 5vdc 16-soic - IL717-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL717-3B-ND.
Options for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL261-3
Send this link via E-Mail
Help With This Screen
