NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3
ISOLATOR HS DIGITAL 125C 16SOIC - IL715T-3 - Isolators
| Digi-Key Part Number | 390-1039-5-ND |
50 |
6.73000 |
Extended Price
336.50 |
| Manufacturer Part Number | IL715T-3 | |||
| Description | ISOLATOR HS DIGITAL 125C 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3
| Technical/Catalog Information | IL715T-3 |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 4 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Propagation Delay | - |
| Data Rate | 100Mbs |
| Configuration | 4/0 |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IL715T 3 IL715T3 390 1039 5 ND 39010395ND 390-1039-5 |
IL715T-3 Specification Sheet
ISOLATOR HS DIGITAL 125C 16SOIC - IL715T-3 (390-1039-5-ND) - Isolators
Related parts NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3
Order 'isolator hs digital 125c 16soic - IL715T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1039-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3E
Order 'isolator hs digital 125c 16soic - IL715T-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1102-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL710T-3
Order 'isolator hs digital 125c 8soic - IL710T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1035-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL711T-3
Order 'isolator hs digital 125c 8soic - IL711T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1036-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL712T-3
Order 'isolator hs digital 125c 8soic - IL712T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1037-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715T
Order 'isolator hs digital 125c 16soicw - IL715T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1038-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715-3
Order 'isolator hs mag digital 16soic - IL715-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1012-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL716-3
Order 'isolator hs mag digital 16soic - IL716-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1013-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL717-3
Order 'isolator hs mag digital 16soic - IL717-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1014-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL7710-3
Order 'isolator lopwr hs mag 7710 8soic - IL7710-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1016-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL716T
Order 'isolator hs digital 125c 16soicw - IL716T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1040-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL717T
Order 'isolator hs digital 125c 16soicw - IL717T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1041-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL613-3
Order 'isolator 3tx 16soic - IL613-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1047-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL614-3
Order 'isolator tx/2rx 16soic - IL614-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1049-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL260-3
Order 'isolator hs 5tx 16-soic - IL260-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1052-5-ND.
Options for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3
Send this link via E-Mail
Help With This Screen
