Keywords:





NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715T

ISOLATOR HS DIGITAL 125C 16SOICW - IL715T - Isolators

Digi-Key Part Number 390-1038-5-ND
Price Break
1
10
25
100
500
1000
Unit Price
8.30000
7.67800
6.73000
5.83000
5.51950
5.29125
Extended Price
8.30
76.78
168.25
583.00
2759.75
5291.25
Manufacturer Part NumberIL715T
DescriptionISOLATOR HS DIGITAL 125C 16SOICW
Quantity Available 32
All prices are in USD

Purchase NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715T
Technical/Catalog InformationIL715T
VendorNVE Corp/Isolation Products
CategoryIsolators
Number of Channels4
Package / Case16-SOIC (7.5mm Width)
Propagation Delay-
Data Rate100Mbs
Configuration4/0
Output TypeDigital
Isolation Rating2500Vrms
PackagingTube
Voltage - Supply3 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IL715T
IL715T
390 1038 5 ND
39010385ND
390-1038-5

IL715T Specification Sheet

Image of ISOLATOR HS DIGITAL 125C 16SOICW - IL715T

ISOLATOR HS DIGITAL 125C 16SOICW - IL715T (390-1038-5-ND) - Isolators

Related parts NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715T
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715T
 Order 'isolator hs digital 125c 16soicw - IL715T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1038-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL716T
 Order 'isolator hs digital 125c 16soicw - IL716T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1040-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL717T
 Order 'isolator hs digital 125c 16soicw - IL717T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1041-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3
 Order 'isolator hs digital 125c 16soic - IL715T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1039-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (3.9mm Width) IL715T-3E
 Order 'isolator hs digital 125c 16soic - IL715T-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1102-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL710T-3
 Order 'isolator hs digital 125c 8soic - IL710T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1035-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL711T-3
 Order 'isolator hs digital 125c 8soic - IL711T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1036-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-SOIC (3.9mm Width) IL712T-3
 Order 'isolator hs digital 125c 8soic - IL712T-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1037-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL485E-3V
 Order 'isolator hs mag digital 16soicw - IL485E-3V' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL485E-3V-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL716TR13
 Order 'isolator hs mag digital 16soicw - IL716TR13' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number IL716TR13-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL260B
 Order 'isolator hs 5tx 5vdc 16soicw - IL260B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1051-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL261
 Order 'isolator hs 4tx/rx 16soicw - IL261' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1055-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL260E
 Order 'isolator hs 5chan dgtl 16soicw - IL260E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1068-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-MSOP, Micro8™, 8-uMAX, 8-uSOP, IL710T-1E
 Order 'isolator mag digital 125c 8-msop - IL710T-1E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1112-5-ND.
NVE Corp/Isolation Products Digital Isolator Channel 8-MSOP, Micro8™, 8-uMAX, 8-uSOP, IL711T-1E
 Order 'isolator mag digital 125c 8-msop - IL711T-1E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1113-5-ND.

Options for NVE Corp/Isolation Products Digital Isolator Channel 16-SOIC (7.5mm Width) IL715T
Send this link via E-Mail
Help With This Screen

ISOLATOR HS DIGITAL 125C 16SOICW - IL715T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ISOLATOR HS DIGITAL 125C 16SOIC - IL715T-3E Next: ISOLATOR HS DIGITAL 125C 16SOICW - IL716T
ISOLATOR HS DIGITAL 125C 16SOICW - IL715T