IC TXRX RS485 ISOLATED 16SOICW - IL3285 - Isolators
| Digi-Key Part Number | 390-1034-5-ND |
100 |
3.36850 |
Extended Price
336.85 |
| Manufacturer Part Number | IL3285 | |||
| Description | IC TXRX RS485 ISOLATED 16SOICW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IL3285 |
| Vendor | NVE Corp/Isolation Products |
| Category | Isolators |
| Number of Channels | 1 |
| Package / Case | 16-SOIC (7.5mm Width) |
| Propagation Delay | 150ns |
| Data Rate | 5Mbs |
| Configuration | Tx/Rx |
| Output Type | Digital |
| Isolation Rating | 2500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IL3285 IL3285 390 1034 5 ND 39010345ND 390-1034-5 |
IL3285 Specification Sheet
IC TXRX RS485 ISOLATED 16SOICW - IL3285 (390-1034-5-ND) - Isolators
Related parts Isolators:IC TXRX RS485 ISOLATED 16SOICW - IL3285
Order 'ic txrx rs485 isolated 16soicw - IL3285' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1034-5-ND.
ISOLATOR RS422/485 INTFC 16SOICW - IL422
Order 'isolator rs422/485 intfc 16soicw - IL422' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1000-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL485
Order 'isolator hs mag digital 16soicw - IL485' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1001-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL485W
Order 'isolator hs mag digital 16soicw - IL485W' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1002-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL715
Order 'isolator hs mag digital 16soicw - IL715' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1009-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL716
Order 'isolator hs mag digital 16soicw - IL716' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1010-ND.
ISOLATOR HS MAG DIGITAL 16SOICW - IL717
Order 'isolator hs mag digital 16soicw - IL717' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1011-ND.
ISOLATOR HS MAGNETC RS485 16SOIC - IL485-3V
Order 'isolator hs magnetc rs485 16soic - IL485-3V' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1018-5-ND.
ISOLATOR PROFIB 485 XCVR 16SOICW - IL3585
Order 'isolator profib 485 xcvr 16soicw - IL3585' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1033-5-ND.
ISOLATOR HS DIGITAL 125C 16SOICW - IL715T
Order 'isolator hs digital 125c 16soicw - IL715T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1038-5-ND.
ISOLATOR HS DIGITAL 125C 16SOICW - IL716T
Order 'isolator hs digital 125c 16soicw - IL716T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1040-5-ND.
ISOLATOR HS DIGITAL 125C 16SOICW - IL717T
Order 'isolator hs digital 125c 16soicw - IL717T' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1041-5-ND.
ISOLATOR TX/2RX 16SOICW - IL614
Order 'isolator tx/2rx 16soicw - IL614' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1048-5-ND.
ISOLATOR HS 5TX 16SOICW - IL260
Order 'isolator hs 5tx 16soicw - IL260' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1050-5-ND.
ISOLATOR HS 5TX 5VDC 16SOICW - IL260B
Order 'isolator hs 5tx 5vdc 16soicw - IL260B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1051-5-ND.
Send this link via E-Mail
Help With This Screen
