Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8421-C-IS

Digi-Key Part Number 336-1362-ND
Price Break
96
Unit Price
3.16802
Extended Price
304.13
Manufacturer Part NumberSI8421-C-IS
DescriptionIC ISOLATOR 2CH 2.5KV 150M 8SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSI8421-C-IS
VendorSilicon Laboratories Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
Isolation Voltage2500 Vrms [Min]
Application1 Send, 1 Receive
Input TypeLogic
Output TypeDigital
Data Rate1.00 Mb/s [Nom]
Data Rate10.00 Mb/s [Nom]
Data Rate150.00 Mb/s [Nom]
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI8421 C IS
SI8421CIS
336 1362 ND
3361362ND
336-1362


Image of IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8421-C-IS

IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8421-C-IS (336-1362-ND)

Related parts:
IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8421-C-IS
 Order 'ic isolator 2ch 2.5kv 150m 8soic - SI8421-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1362-ND.
IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8420-C-IS
 Order 'ic isolator 2ch 2.5kv 150m 8soic - SI8420-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1359-ND.
IC ISOLATOR 2CH 2.5KV 1M 8SOIC - SI8421-A-IS
 Order 'ic isolator 2ch 2.5kv 1m 8soic - SI8421-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1360-ND.
IC ISOLATOR 2CH 2.5KV 10M 8SOIC - SI8421-B-IS
 Order 'ic isolator 2ch 2.5kv 10m 8soic - SI8421-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1361-ND.
IC ISOLATOR 2CH 2.5KV 1M 8SOIC - SI8420-A-IS
 Order 'ic isolator 2ch 2.5kv 1m 8soic - SI8420-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1357-ND.
IC ISOLATOR 2CH 2.5KV 10M 8SOIC - SI8420-B-IS
 Order 'ic isolator 2ch 2.5kv 10m 8soic - SI8420-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1358-ND.
IC ISOLATOR 1CH 2.5KV 150M 8SOIC - SI8410-C-IS
 Order 'ic isolator 1ch 2.5kv 150m 8soic - SI8410-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1356-ND.
IC ISOLATOR 1CH 2.5KV 1M 8SOIC - SI8410-A-IS
 Order 'ic isolator 1ch 2.5kv 1m 8soic - SI8410-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1354-ND.
IC ISOLATOR 1CH 2.5KV 10M 8SOIC - SI8410-B-IS
 Order 'ic isolator 1ch 2.5kv 10m 8soic - SI8410-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1355-ND.
IC ISOLATOR 3CH 2.5KV 16SOIC - SI8435-B-IS
 Order 'ic isolator 3ch 2.5kv 16soic - SI8435-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1327-ND.
IC ISOLATOR 3CH 2.5KV 1M 16SOIC - SI8430-A-IS
 Order 'ic isolator 3ch 2.5kv 1m 16soic - SI8430-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1363-ND.
IC ISOLATOR 3CH 2.5KV 10M 16SOIC - SI8430-B-IS
 Order 'ic isolator 3ch 2.5kv 10m 16soic - SI8430-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1364-ND.
IC ISOLATOR 3CH 2.5KV 150M16SOIC - SI8430-C-IS
 Order 'ic isolator 3ch 2.5kv 150m16soic - SI8430-C-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1365-ND.
IC ISOLATOR 3CH 2.5KV 1M 16SOIC - SI8431-A-IS
 Order 'ic isolator 3ch 2.5kv 1m 16soic - SI8431-A-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1366-ND.
IC ISOLATOR 3CH 2.5KV 10M 16SOIC - SI8431-B-IS
 Order 'ic isolator 3ch 2.5kv 10m 16soic - SI8431-B-IS' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1367-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ISOLATOR 2CH 2.5KV 150M 8SOIC - SI8420-C-IS Next: IC ISOLATOR 2CH 2.5KV 1M 8SOIC - SI8420-A-IS